ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Buzzers & Sounders
                                                                                                    Print Page

                                                                                                    ABT-414-RC

                                                                                                    AUDIO TRANSDUCER, 2.4KHZ, 85DB

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO ABT-414-RC
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoABT-414-RC
                                                                                                    Newark Part No.93T7245
                                                                                                    Product RangeMulticomp Pro Electro Mechanical Buzzer
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    8,309 In Stock

                                                                                                    Need more?

                                                                                                    88 Delivery in 1-3 Business Days(US stock)
                                                                                                    8221 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2.460
                                                                                                    10+$2.190
                                                                                                    100+$1.720
                                                                                                    500+$1.400
                                                                                                    1000+$1.210
                                                                                                    5000+$1.080
                                                                                                    10000+$0.970
                                                                                                    25000+$0.933
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2.46
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoABT-414-RC
                                                                                                    Newark Part No.93T7245
                                                                                                    Product RangeMulticomp Pro Electro Mechanical Buzzer
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transducer FunctionSounder
                                                                                                    Supply Voltage Min3VDC
                                                                                                    Supply Voltage Max8VDC
                                                                                                    TonesBuzzer
                                                                                                    Sound Pressure Level (SPL)85dB
                                                                                                    Current Rating50mA
                                                                                                    Resonant Frequency2.4kHz
                                                                                                    Transducer MountingThrough Hole
                                                                                                    Product RangeMulticomp Pro Electro Mechanical Buzzer
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    The Transducer in question is a highly versatile and efficient component designed for converting electrical signals into audible sound. With an operating voltage range spanning from 3 volts to 8 volts, this transducer offers flexibility in various electronic applications, ensuring reliable performance across different power supply configurations. Featuring a sound output level of 85 decibels (dB), this transducer delivers a clear and audible signal, making it suitable for use in a wide range of audio and alert systems where a noticeable sound is required. The transducer's resonant frequency of 2400 Hertz (Hz) indicates the frequency at which it exhibits maximum efficiency and output, ensuring optimal performance in sound generation applications. With a coil resistance of 45 ohms, this transducer is designed for through-hole mounting, providing a secure and reliable electrical connection in various circuit configurations. The through-hole mounting design simplifies the integration of the transducer into printed circuit boards (PCBs) and other electronic assemblies, facilitating easy installation and assembly.

                                                                                                    • Electro mechanical audio transducer with PCB pins
                                                                                                    • Sealed base
                                                                                                    • Noryl housing
                                                                                                    • Pro Signal products are rated 4.2 out of 5 stars
                                                                                                    • 12-month limited warranty *view Terms & Conditions for details

                                                                                                    Technical Specifications

                                                                                                    Transducer Function

                                                                                                    Sounder

                                                                                                    Supply Voltage Max

                                                                                                    8VDC

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    85dB

                                                                                                    Resonant Frequency

                                                                                                    2.4kHz

                                                                                                    Product Range

                                                                                                    Multicomp Pro Electro Mechanical Buzzer

                                                                                                    Supply Voltage Min

                                                                                                    3VDC

                                                                                                    Tones

                                                                                                    Buzzer

                                                                                                    Current Rating

                                                                                                    50mA

                                                                                                    Transducer Mounting

                                                                                                    Through Hole

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65