2. Embedded Computers, Education & Maker Boards
                                                                                                    3. ARM
                                                                                                    4. Embedded Development Kits - ARM
                                                                                                    Print Page

                                                                                                    MCBSTM32CUME

                                                                                                    Evaluation Kit, With ULink Me, Cortex-M3, ST Micro VC MCU, Debug Interface Connectors

                                                                                                    KEIL
                                                                                                    KEIL MCBSTM32CUME
                                                                                                    KEIL MCBSTM32CUME
                                                                                                    KEIL MCBSTM32CUME
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerKEIL
                                                                                                    Manufacturer Part NoMCBSTM32CUME
                                                                                                    Newark Part No.93T5634
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    KEIL
                                                                                                    ManufacturerKEIL
                                                                                                    Manufacturer Part NoMCBSTM32CUME
                                                                                                    Newark Part No.93T5634
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerSTMicroelectronics
                                                                                                    No. of Bits32bit
                                                                                                    Silicon Family NameSTM32F1xx
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-ArchitectureCortex-M3
                                                                                                    Silicon Core NumberSTM32
                                                                                                    Kit ContentsEvaluation Board, Software, ULink-Me
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    MCBSTM32CUME is a Keil MCBSTM32C evaluation board with ULINK-ME debug adapter. Board enables to create and test working programs based on the STM32 connectivity line family of ARM Cortex-M3 processor based devices. STM32F107VC microcontroller provided with the MCBSTM32C board is a high end STM32F107x device with on chip CAN and USB. A 25MHz oscillator provides the clock signal for the MCU. The JTAG interface connector provides debugging and emulator support for the STM32F107VC device. The JTAG interface allows application debugging and programming of on chip and off chip flash devices. The ETM interface connector provides instruction level trace debugging support for the STRM32F107VC device. Board connects the on chip serial UART to the ST3232, which converts the logic signals to RS232 voltage levels. ULINK-ME debug adapter connects PC's USB port to target system and allows to program and debug embedded programs on target hardware.

                                                                                                    • 72MHz STM32F107VC ARM Cortex-M3 processor based MCU in 100 pin LQFP
                                                                                                    • On chip memory of 256KB flash and 64KB RAM
                                                                                                    • External memory: 8KB I2C flash
                                                                                                    • Colour QVGA TFT LCD with touch screen
                                                                                                    • 10/100 ethernet port, debug interface connectors
                                                                                                    • USB 2.0 full speed, 2 CAN interfaces, Serial/UART port, MicroSD card interface
                                                                                                    • 5 position joystick and push button, 80 GPIO pins
                                                                                                    • 3 axis motion sensor / accelerometer
                                                                                                    • Analog voltage control for ADC input
                                                                                                    • Audio CODEC with line in/out and speaker

                                                                                                    Applications

                                                                                                    Industrial, Medical, Motor Drive & Control, Portable Devices, Security, Consumer Electronics

                                                                                                    Contents

                                                                                                    Board, ULINK-ME debug adapter, MDK-ARM evaluation tools, uVision IDE quick start guide.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    STMicroelectronics

                                                                                                    Silicon Family Name

                                                                                                    STM32F1xx

                                                                                                    Core Sub-Architecture

                                                                                                    Cortex-M3

                                                                                                    Kit Contents

                                                                                                    Evaluation Board, Software, ULink-Me

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    No. of Bits

                                                                                                    32bit

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Silicon Core Number

                                                                                                    STM32

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (4)

                                                                                                    element14 Technical Page EN

                                                                                                    element14 Technical Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jul-2019)