Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoSIM2070-6-1-30-00-A
Newark Part No.
Full Reel28X2537
Cut Tape93T1229
Your Part Number
54 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.810 | $0.282 |
| 10+ | $1.580 | $0.282 |
| 50+ | $1.440 | $0.282 |
| 100+ | $1.410 | $0.282 |
| 250+ | $1.380 | $0.282 |
| 500+ | $1.340 | $0.282 |
| 1000+ | $1.290 | $0.282 |
| 2500+ | $1.070 | $0.282 |
Full Reel
| Quantity | Price |
|---|---|
| 700+ | $1.340 |
| 1400+ | $1.260 |
| 2800+ | $1.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoSIM2070-6-1-30-00-A
Newark Part No.
Full Reel28X2537
Cut Tape93T1229
Technical Datasheet
Product Range-
Connector TypeSIM Socket
Insert & Eject MechanismPush-Pull
Memory / Card TypeSIM
No. of Contacts6Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Alternatives for SIM2070-6-1-30-00-A
1 Product Found
Product Overview
The SIM2070-6-1-30-00-A is a 6-position push-pull 2FF SIM Card Connector with 5µ-inch gold phosphor bronze contacts. The SIM2070 series connector is made with stainless steel metallic shell and black hi-temperature thermoplastic housing.
- UL94V-0 Flammability rating
- 5000 Cycles durability
- -40 to 85°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
Product Range
-
Insert & Eject Mechanism
Push-Pull
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
Connector Type
SIM Socket
Memory / Card Type
SIM
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability