Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. DC Axial Fans
                                                                                                    Print Page

                                                                                                    6312/2TDHP

                                                                                                    DC Axial Fan, 12 V, Circular, 172 mm, 51 mm, Ball Bearing, 353.1 CFM

                                                                                                    EBM-PAPST
                                                                                                    EBM-PAPST 6312/2TDHP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerEBM-PAPST
                                                                                                    Manufacturer Part No6312/2TDHP
                                                                                                    Newark Part No.85M2152
                                                                                                    Product Range6300 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 17 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$219.800
                                                                                                    Price for:Each
                                                                                                    Minimum: 32
                                                                                                    Multiple: 32
                                                                                                    $7,033.60
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EBM-PAPST
                                                                                                    ManufacturerEBM-PAPST
                                                                                                    Manufacturer Part No6312/2TDHP
                                                                                                    Newark Part No.85M2152
                                                                                                    Product Range6300 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage VDC12V
                                                                                                    Voltage TypeDC
                                                                                                    Supply Voltage12VDC
                                                                                                    Fan Frame TypeCircular
                                                                                                    Fan Frame Size172mm
                                                                                                    External Depth51mm
                                                                                                    Bearing TypeBall Bearing
                                                                                                    Flow Rate - Imperial353.1CFM
                                                                                                    Air Flow - CFM353.1CFM
                                                                                                    Flow Rate - Metric600m³/h
                                                                                                    Noise Rating60dBA
                                                                                                    Power Rating41W
                                                                                                    Rated Speed5500rpm
                                                                                                    Power Connection Type4 Lead Wires
                                                                                                    Current Rating-
                                                                                                    IP RatingIP20
                                                                                                    Air Flow - m3/min10m³/min
                                                                                                    Product Range6300 Series
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    The 6300 series DC Axial Fan proves their reputation as space-saving wonders by moving air for hot or cold air exchange in a wide variety of devices and systems. The outstanding features of axial fans are their small installation depth, low noise level and exceptional efficiency and are particularly well suited for air flow through heat exchangers. Furthermore, with GreenTech EC technology, the axial fan becomes an intelligent energy saver for an extremely wide range of applications. The highly economical brushless motor technology of these fans provides unique variety of intelligent innovations. The DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage. This enables the air performance to be adapted to the cooling requirements and allows the noise to be reduced, even if the fan does not have a control input. Closed-loop speed control and function monitoring are becoming increasingly important in many applications.

                                                                                                    • Electronic protection against reverse polarity
                                                                                                    • Closed-loop speed control and monitoring
                                                                                                    • Die-cast aluminium housing and GRP (PA) impeller
                                                                                                    • Exhaust over struts direction of air flow
                                                                                                    • Counter-clockwise direction of rotation
                                                                                                    • Connection via 22AWG single wires
                                                                                                    • Speed signal
                                                                                                    • Go/No-go alarm
                                                                                                    • Alarm with speed limit
                                                                                                    • External temperature sensor
                                                                                                    • Internal temperature sensor
                                                                                                    • PWM control input
                                                                                                    • Analogue control input
                                                                                                    • Protection against moisture
                                                                                                    • Protection against salt fog

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage VDC

                                                                                                    12V

                                                                                                    Supply Voltage

                                                                                                    12VDC

                                                                                                    Fan Frame Size

                                                                                                    172mm

                                                                                                    Bearing Type

                                                                                                    Ball Bearing

                                                                                                    Air Flow - CFM

                                                                                                    353.1CFM

                                                                                                    Noise Rating

                                                                                                    60dBA

                                                                                                    Rated Speed

                                                                                                    5500rpm

                                                                                                    Current Rating

                                                                                                    -

                                                                                                    Air Flow - m3/min

                                                                                                    10m³/min

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Voltage Type

                                                                                                    DC

                                                                                                    Fan Frame Type

                                                                                                    Circular

                                                                                                    External Depth

                                                                                                    51mm

                                                                                                    Flow Rate - Imperial

                                                                                                    353.1CFM

                                                                                                    Flow Rate - Metric

                                                                                                    600m³/h

                                                                                                    Power Rating

                                                                                                    41W

                                                                                                    Power Connection Type

                                                                                                    4 Lead Wires

                                                                                                    IP Rating

                                                                                                    IP20

                                                                                                    Product Range

                                                                                                    6300 Series

                                                                                                    Technical Docs (4)

                                                                                                    Application Note EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Suffix Chart EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead