1. Home
                                                                                                    2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. Fan Power Cords
                                                                                                    Print Page

                                                                                                    432000

                                                                                                    Power Cord, Axial Fans, 125 V, Straight Plug, 10 A, 24 "

                                                                                                    NMB TECHNOLOGIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NMB TECHNOLOGIES 432000
                                                                                                    ManufacturerNMB TECHNOLOGIES
                                                                                                    Manufacturer Part No432000
                                                                                                    Newark Part No.93K7643
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 19 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$5.610
                                                                                                    10+$5.070
                                                                                                    25+$5.060
                                                                                                    50+$4.900
                                                                                                    100+$3.720
                                                                                                    250+$3.160
                                                                                                    500+$2.470
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $5.61
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NMB TECHNOLOGIES
                                                                                                    ManufacturerNMB TECHNOLOGIES
                                                                                                    Manufacturer Part No432000
                                                                                                    Newark Part No.93K7643
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    For Use WithAxial Fans
                                                                                                    Voltage Rating125V
                                                                                                    Fan Side ConnectorStraight Plug
                                                                                                    Current Rating10A
                                                                                                    Cable Length24"
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2018)

                                                                                                    Product Overview

                                                                                                    The 432000 is a 24-inch Fan Power Cord constructed from 2 conductor 18AWG SPT-1 105 C VW-1. It is ideal to use with 3110PS, 3115PS, 3115FS, 3610PS, 4710PS, 4715MS, 4715FS and 5915P axial fans.

                                                                                                    • Straight style plug

                                                                                                    Applications

                                                                                                    HVAC

                                                                                                    Technical Specifications

                                                                                                    For Use With

                                                                                                    Axial Fans

                                                                                                    Fan Side Connector

                                                                                                    Straight Plug

                                                                                                    Cable Length

                                                                                                    24"

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    Voltage Rating

                                                                                                    125V

                                                                                                    Current Rating

                                                                                                    10A

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for 432000

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2018)