| Quantity | Price |
|---|---|
| 25+ | $33.990 |
| 50+ | $32.170 |
| 100+ | $30.670 |
| 250+ | $28.350 |
Product Information
Product Overview
The FN286-4-06 is a compact filtered Power Entry Module dual-fuse holder. It combines an IEC inlet, mains filter with dual-fuse holder, voltage selector and 2-pole rocker switch. Choosing this product brings the rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filter is a practical solution to pass EMI system approval in a short time. It has high conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
- IP40 Protection rating
- UL94V-2 Flammability rating
- -25 to 85°C Operating temperature range
- 2-pole rocker switch
- Complies with IEC/EN 60601-1
- General purpose application
Applications
Portable Devices, Consumer Electronics, Power Management, Test & Measurement, Medical, Computers & Computer Peripherals
Technical Specifications
IEC C14
4A
2-Pole Switch
5mm x 20mm
Snap-In, Flange Mount
FN 280 Series
General Purpose
250VAC
2-Pole Fuse Holder
Quick Connect
IP40
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for FN286-4-06
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate