Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $5.470 |
Product Information
Product Overview
The EE-1001 is a Sensor Connector with quick-connect terminals. This photomicro sensor connector features nylon housing and phosphor bronze (solder plating) contacts. The connector has a built-in locking mechanism. To remove the connector from the sensor, grip the top and bottom of the connector housing. This 3-contacts connector is suitable for use with EE-SX67x, EE-SX47x, EE-SY67x, EE-SPY31x/41x, EE-SPX303/403 and EE-SPW311/411 sensor models.
- 15mΩ Maximum contact resistance
- 50N Maximum insertion strength
- -10 to 75°C Ambient temperature range
Applications
Sensing & Instrumentation
Warnings
Do not store in the place exposed to the direct sunlight, the high temperature or high humidity.
Notes
Do not have lock mechanisms.
Technical Specifications
Sensor Connector
To Be Advised
EE-SX67x, EE-SX47x, EE-SY67x, EE-SPY31x/41x, EE-SPX303/403, EE-SPW311/411 Sensor Models
Technical Docs (1)
Alternatives for EE-1001
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate