Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoTJM112901
Newark Part No.77AK9455
Product RangeTJM Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | $136.570 |
| 50+ | $132.920 |
Price for:Each
Minimum: 25
Multiple: 1
$3,414.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoTJM112901
Newark Part No.77AK9455
Product RangeTJM Series
Technical Datasheet
No. of Contacts8Contacts
Module Body MaterialPEI (Polyetherimide) Body
Contact GenderSocket
Contact Size12
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Current Rating23A
Wire Size AWG Min14AWG
Wire Size AWG Max12AWG
Operating Temperature Range-65°C to +200°C
Product RangeTJM Series
SVHCTo Be Advised
Technical Specifications
No. of Contacts
8Contacts
Contact Gender
Socket
Contact Material
Copper Alloy
Current Rating
23A
Wire Size AWG Max
12AWG
Product Range
TJM Series
Module Body Material
PEI (Polyetherimide) Body
Contact Size
12
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
14AWG
Operating Temperature Range
-65°C to +200°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability