Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5300H1Copy
Newark Part No.93K6788
Product Range5300 Series
Your Part Number
No Longer Available
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5300H1Copy
Newark Part No.93K6788
Product Range5300 Series
LED ColorRed
No. of LEDs-
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If10mA
Luminous Intensity6.3mcd
Forward Voltage2V
Viewing Angle-
Height6.096mm
Width6.096mm
Product Range5300 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 5300H1 is a red through-hole right angled circuit board LED Indicator made of black nylon housing. The standoff design prevents flux entrapment and the block mounting height and spacing alignment saves time.
- TTL compatible
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
LED Color
Red
LED Mounting
Through Hole
Forward Current If
10mA
Forward Voltage
2V
Height
6.096mm
Product Range
5300 Series
No. of LEDs
-
Bulb Size
T-1 3/4 (5mm)
Luminous Intensity
6.3mcd
Viewing Angle
-
Width
6.096mm
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)