2. Chemicals & Adhesives
                                                                                                  3. Cleaners & Degreasers
                                                                                                  Print Page

                                                                                                  CITRUS-BASED-CLEANER 24 OZ

                                                                                                  Flux Remover, Citrus Base, Aerosol, 24fl.oz (US)

                                                                                                  3M
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  3M CITRUS-BASED-CLEANER 24 OZ
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part NoCITRUS-BASED-CLEANER 24 OZ
                                                                                                  Newark Part No.93K5577
                                                                                                  Also Known AsGTIN UPC EAN: 00021200763946
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
                                                                                                  Non-Cancellable / Non-Returnable
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$48.710
                                                                                                  Price for:Each
                                                                                                  Minimum: 12
                                                                                                  Multiple: 12
                                                                                                  $584.52
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  3M
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part NoCITRUS-BASED-CLEANER 24 OZ
                                                                                                  Newark Part No.93K5577
                                                                                                  Also Known AsGTIN UPC EAN: 00021200763946
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Cleaner TypeDegreaser
                                                                                                  Cleaner Applications-
                                                                                                  Dispensing MethodAerosol
                                                                                                  Volume24fl.oz (US)
                                                                                                  Weight-
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The CITRUS-BASED-CLEANER-24OZ is a Citrus Base Cleaner helps soften and loosen grease, oil and grime. It is a citrus oil based cleaner that emulsifies when flushed with water and it contains no petroleum distillates. You can use this highly effective aerosol cleaner to clean and degrease metal parts, motors, tools, printing presses, concrete or almost any dirty or greasy surface. After using this heavy-duty degreaser/cleaner, just wipe away with a shop towel. 3M Citris base cleaner also preps surfaces to help improve adhesive bonding. 3M aerosol chemicals contain no methylene chloride, chlorofluorocarbons (CFCs) or 1,1,1-trichloroethane (methyl chloroform).

                                                                                                  • Contains no chlorinated or petroleum based solvents
                                                                                                  • Cleans gently and leaves a pleasant citrus scent
                                                                                                  • Fresh citrus scent helps maintain a satisfactory work environment
                                                                                                  • Removes grease, oil, ink and most adhesives without harsh chemicals or hours of soaking
                                                                                                  • Can help prepare surfaces for adhesive bonding

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Cleaner Type

                                                                                                  Degreaser

                                                                                                  Dispensing Method

                                                                                                  Aerosol

                                                                                                  Weight

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Cleaner Applications

                                                                                                  -

                                                                                                  Volume

                                                                                                  24fl.oz (US)

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  UN Hazard Code:HAZOF