1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Temperature Sensors & Transducers
                                                                                                    5. Thermistors
                                                                                                    6. NTC Thermistors
                                                                                                    Print Page

                                                                                                    100K6A1B

                                                                                                    THERMISTOR

                                                                                                    BETATHERM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BETATHERM 100K6A1B
                                                                                                    ManufacturerBETATHERM
                                                                                                    Manufacturer Part No100K6A1B
                                                                                                    Newark Part No.93K2072
                                                                                                    Product RangeBetaCurve-1 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 13 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$22.460
                                                                                                    5+$21.510
                                                                                                    10+$20.590
                                                                                                    25+$18.980
                                                                                                    50+$17.600
                                                                                                    100+$17.300
                                                                                                    250+$16.470
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $22.46
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BETATHERM
                                                                                                    ManufacturerBETATHERM
                                                                                                    Manufacturer Part No100K6A1B
                                                                                                    Newark Part No.93K2072
                                                                                                    Product RangeBetaCurve-1 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Thermistor TypeNTC
                                                                                                    Resistance (25°C)100kohm
                                                                                                    Thermistor MountingThrough Hole
                                                                                                    Resistance Tolerance (25°C)± 0.5%
                                                                                                    Thermistor MountingThrough Hole
                                                                                                    Product RangeBetaCurve-1 Series
                                                                                                    NTC MountingThrough Hole
                                                                                                    Thermistor Case Style-
                                                                                                    Thermistor TerminalsRadial Leaded
                                                                                                    B-Constant4143K
                                                                                                    Thermistor TerminalsRadial Leaded
                                                                                                    B-Constant Tolerance± 0.5%
                                                                                                    NTC Case Size-
                                                                                                    Thermal Time Constant (in Air)-
                                                                                                    Probe Material-
                                                                                                    Probe Diameter-
                                                                                                    Lead Length76mm
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Qualification-
                                                                                                    Automotive Qualification Standard-
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    The 100K6A1B is a 2-pin NTC Thermistor with thermally conductive epoxy coating. The BetaCURVE-1 series thermistor chip is soldered to 32AWG alloy 180 leads and encapsulated in Stycast epoxy resin. Suitable for temperature sensing, control and compensation, tight tolerance instrumentation and assembly into probes.

                                                                                                    • Interchangeability
                                                                                                    • Proven stability and reliability
                                                                                                    • Rapid time response
                                                                                                    • Alloy lead wires for reduced thermal conductivity ("stem effect")
                                                                                                    • 0.75mW/°C Dissipation constant in still air
                                                                                                    • -40 to 125°C Temperature range

                                                                                                    Applications

                                                                                                    Test & Measurement, Sensing & Instrumentation

                                                                                                    Technical Specifications

                                                                                                    Thermistor Type

                                                                                                    NTC

                                                                                                    Thermistor Mounting

                                                                                                    Through Hole

                                                                                                    Thermistor Mounting

                                                                                                    Through Hole

                                                                                                    NTC Mounting

                                                                                                    Through Hole

                                                                                                    Thermistor Terminals

                                                                                                    Radial Leaded

                                                                                                    Thermistor Terminals

                                                                                                    Radial Leaded

                                                                                                    NTC Case Size

                                                                                                    -

                                                                                                    Probe Material

                                                                                                    -

                                                                                                    Lead Length

                                                                                                    76mm

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Resistance (25°C)

                                                                                                    100kohm

                                                                                                    Resistance Tolerance (25°C)

                                                                                                    ± 0.5%

                                                                                                    Product Range

                                                                                                    BetaCurve-1 Series

                                                                                                    Thermistor Case Style

                                                                                                    -

                                                                                                    B-Constant

                                                                                                    4143K

                                                                                                    B-Constant Tolerance

                                                                                                    ± 0.5%

                                                                                                    Thermal Time Constant (in Air)

                                                                                                    -

                                                                                                    Probe Diameter

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for 100K6A1B

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (17-Jan-2023)