2. Semiconductors - ICs
                                                                                                    3. Microprocessors
                                                                                                    Print Page

                                                                                                    Z84C9008VSG

                                                                                                    Microprocessor, KIO Serial / Parallel Counter / Timer, Z80 Series, 8 MHz, 5 V, LCC-84

                                                                                                    ZILOG
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ZILOG Z84C9008VSG
                                                                                                    ManufacturerZILOG
                                                                                                    Manufacturer Part NoZ84C9008VSG
                                                                                                    Newark Part No.93K1498
                                                                                                    Product RangeZ80 Family Z84 Series Microprocessors
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ZILOG
                                                                                                    ManufacturerZILOG
                                                                                                    Manufacturer Part NoZ84C9008VSG
                                                                                                    Newark Part No.93K1498
                                                                                                    Product RangeZ80 Family Z84 Series Microprocessors
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeZ80 Family Z84 Series Microprocessors
                                                                                                    No. of CPU Cores1
                                                                                                    MPU Core Size24bit
                                                                                                    Program Memory Size-
                                                                                                    IC Case / PackageLCC
                                                                                                    No. of Pins84Pins
                                                                                                    MPU Case StyleLCC
                                                                                                    Supply Voltage Min-
                                                                                                    Supply Voltage Max5V
                                                                                                    Operating Frequency Max8MHz
                                                                                                    Interfaces-
                                                                                                    No. of I/O's-
                                                                                                    CPU Speed8MHz
                                                                                                    Embedded Interface Type-
                                                                                                    Data Bus Width24bit
                                                                                                    Data Bus Width8 bit
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Qualification-
                                                                                                    MPU SeriesZ84
                                                                                                    MPU FamilyZ80
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    The Z80 series Serial/Parallel Counter/Timer KIO is a multichannel, multipurpose I/O peripheral device designed to provide the end user with a powerful solution to meet an assortment of peripherals requirements. The Z84C90 KIO peripheral combines the features of one Z84C30 CTC, one Z84C20 PIO and a Z84C4x SIO, plus an 8-bit, bit-programmable I/O port and a crystal oscillator. Utilizing fifteen internal registers for data and programming information, the KIO can easily be configured to any given system environment. Although optimum performance is obtained with a Z84C00 CPU, the KIO can just as easily be used with any other CPU.

                                                                                                    • Two independent synchronous/asynchronous serial channels
                                                                                                    • Three 8-bit parallel ports
                                                                                                    • Four independent counter/timer channels
                                                                                                    • On-chip clock oscillator/driver
                                                                                                    • Software/hardware resets
                                                                                                    • Designed in CMOS for low power operations
                                                                                                    • Supports Z80 Family interrupt daisy chain
                                                                                                    • Programmable interrupt priorities
                                                                                                    • 8, 10 and 12.5MHz Bus clock frequency
                                                                                                    • Single 5V supply

                                                                                                    Applications

                                                                                                    Computers & Computer Peripherals

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    Z80 Family Z84 Series Microprocessors

                                                                                                    MPU Core Size

                                                                                                    24bit

                                                                                                    IC Case / Package

                                                                                                    LCC

                                                                                                    MPU Case Style

                                                                                                    LCC

                                                                                                    Supply Voltage Max

                                                                                                    5V

                                                                                                    Interfaces

                                                                                                    -

                                                                                                    CPU Speed

                                                                                                    8MHz

                                                                                                    Data Bus Width

                                                                                                    24bit

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    MPU Series

                                                                                                    Z84

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    No. of CPU Cores

                                                                                                    1

                                                                                                    Program Memory Size

                                                                                                    -

                                                                                                    No. of Pins

                                                                                                    84Pins

                                                                                                    Supply Voltage Min

                                                                                                    -

                                                                                                    Operating Frequency Max

                                                                                                    8MHz

                                                                                                    No. of I/O's

                                                                                                    -

                                                                                                    Embedded Interface Type

                                                                                                    -

                                                                                                    Data Bus Width

                                                                                                    8 bit

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    MPU Family

                                                                                                    Z80

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jul-2019)