ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Circuit Protection
                                                                                                    3. ESD Protection Devices
                                                                                                    Print Page

                                                                                                    CDNBS08-PLC03-6

                                                                                                    ESD Protection Device, 20 V, NSOIC, 8 Pins, 6 V, CDNBS08 Series

                                                                                                    BOURNS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BOURNS CDNBS08-PLC03-6
                                                                                                    ManufacturerBOURNS
                                                                                                    Manufacturer Part NoCDNBS08-PLC03-6
                                                                                                    Newark Part No.
                                                                                                    Full Reel32K0584
                                                                                                    Re-Reel92Y4272
                                                                                                    Cut Tape92Y4272
                                                                                                    Product RangeCDNBS08 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$3.880
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    8000+$1.640
                                                                                                    12000+$1.590
                                                                                                    20000+$1.570
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BOURNS
                                                                                                    ManufacturerBOURNS
                                                                                                    Manufacturer Part NoCDNBS08-PLC03-6
                                                                                                    Newark Part No.
                                                                                                    Full Reel32K0584
                                                                                                    Re-Reel92Y4272
                                                                                                    Cut Tape92Y4272
                                                                                                    Product RangeCDNBS08 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Clamping Voltage Vc Max20V
                                                                                                    Diode Case StyleNSOIC
                                                                                                    No. of Pins8Pins
                                                                                                    Operating Voltage6V
                                                                                                    Power Dissipation Pd-
                                                                                                    Product RangeCDNBS08 Series
                                                                                                    Automotive Qualification Standard-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    CDNBS08-PLC03-6 is a steering diode/TVS array combo. It offers steering diode/transient voltage suppressor array combination diodes for surge and ESD protection applications in an 8 lead narrow body SOIC package size format. The device will meet IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC 61000-4-5 (Surge) requirements. Typical applications include T1/E1 & T3/E3 line cards, ISDN U-Interface and S/T interface, xDSL and Ethernet - 10/100 Base T.

                                                                                                    • Working peak voltage of 6V
                                                                                                    • Minimum breakdown voltage of 6.8V at 1mA
                                                                                                    • Maximum leakage current is 25μA
                                                                                                    • Maximum clamping voltage at 8/20μs is 200V at 100A
                                                                                                    • Peak pulse power (tp = 8/20 μs) is 2000W
                                                                                                    • Junction temperature range from -55 to +150°C
                                                                                                    • Low capacitance of 6 pF
                                                                                                    • ESD protection 30KV maximum
                                                                                                    • Protects two lines

                                                                                                    Technical Specifications

                                                                                                    Clamping Voltage Vc Max

                                                                                                    20V

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Power Dissipation Pd

                                                                                                    -

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Diode Case Style

                                                                                                    NSOIC

                                                                                                    Operating Voltage

                                                                                                    6V

                                                                                                    Product Range

                                                                                                    CDNBS08 Series

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for CDNBS08-PLC03-6

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65