1. Home
                                                                                                    2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Management
                                                                                                    4. Cable Ties
                                                                                                    5. Spiral Wrap
                                                                                                    Print Page

                                                                                                    161-64405

                                                                                                    Sleeving, Spiral Wrap, 25 mm, PP (Polypropylene), Grey, 2 m RoHS Compliant: Yes

                                                                                                    HELLERMANNTYTON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HELLERMANNTYTON 161-64405
                                                                                                    ManufacturerHELLERMANNTYTON
                                                                                                    Manufacturer Part No161-64405
                                                                                                    Newark Part No.92K0482
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$19.320
                                                                                                    15+$16.400
                                                                                                    50+$14.940
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $19.32
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    HELLERMANNTYTON
                                                                                                    ManufacturerHELLERMANNTYTON
                                                                                                    Manufacturer Part No161-64405
                                                                                                    Newark Part No.92K0482
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    External Diameter - Imperial0.945"
                                                                                                    External Diameter - Metric24mm
                                                                                                    Wrap MaterialPolypropylene
                                                                                                    Wrap ColorGrey
                                                                                                    Reel Length (Imperial)7ft
                                                                                                    Reel Length (Metric)2m
                                                                                                    Bundle Dia Min - Imperial0.906"
                                                                                                    Bundle Dia Max - Imperial1.06"
                                                                                                    Bundle Dia Min - Metric23mm
                                                                                                    Bundle Dia Max - Metric27mm
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    External Diameter - Imperial

                                                                                                    0.945"

                                                                                                    Wrap Material

                                                                                                    Polypropylene

                                                                                                    Reel Length (Imperial)

                                                                                                    7ft

                                                                                                    Bundle Dia Min - Imperial

                                                                                                    0.906"

                                                                                                    Bundle Dia Min - Metric

                                                                                                    23mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    External Diameter - Metric

                                                                                                    24mm

                                                                                                    Wrap Color

                                                                                                    Grey

                                                                                                    Reel Length (Metric)

                                                                                                    2m

                                                                                                    Bundle Dia Max - Imperial

                                                                                                    1.06"

                                                                                                    Bundle Dia Max - Metric

                                                                                                    27mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65