Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.480 |
| 10+ | $1.940 |
| 25+ | $1.860 |
| 50+ | $1.730 |
| 100+ | $1.580 |
| 500+ | $1.460 |
| 1000+ | $1.410 |
| 2500+ | $1.360 |
Product Information
Product Overview
The 282841-4 is a 4-way 1-row Terminal Block Receptacle with tin-plated brass contacts. It comes with green PA 6.6 housing and interlock. Ease of assembly is facilitated by built-in interlocks on the housings. Terminal block connectors feature the special rising cage clamp design. The modular design of terminal block connectors consists of one-piece board mount terminal blocks and plug connectors with mating straight and right-angle shrouded headers. Terminal block connectors have a rising cage clamp which promotes numerous reliable connections and disconnections at field installations.
- 15A Field wiring
- All blocks are supplied with open screws which shortens the time for connection
- All metal parts are non-magnetic
- Housing funnel entry design enables an easier product application
- UL94V-0 Flammability rating
Applications
Industrial, Commercial, HVAC, Power Management
Technical Specifications
5.08mm
30AWG
3mm²
17.5A
Through Hole Right Angle
Lead
4Positions
12AWG
Screw
300V
-
Technical Docs (3)
Alternatives for 282841-4
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate