ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Prototyping Tools & Breadboards
                                                                                                    4. Solderless Breadboards
                                                                                                    Print Page

                                                                                                    922306

                                                                                                    Breadboard, Solderless, Plastic, 101.6mmx137.16mm

                                                                                                    3M
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    3M 922306
                                                                                                    3M 922306
                                                                                                    3M 922306
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No922306
                                                                                                    Newark Part No.92F1460
                                                                                                    Product Range9223 Series
                                                                                                    Also Known AsGTIN UPC EAN: 00051138277888 80610362628
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    20+$67.470
                                                                                                    Price for:Each
                                                                                                    Minimum: 25
                                                                                                    Multiple: 25
                                                                                                    $1,686.75
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No922306
                                                                                                    Newark Part No.92F1460
                                                                                                    Product Range9223 Series
                                                                                                    Also Known AsGTIN UPC EAN: 00051138277888 80610362628
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Breadboard TypeSolderless Breadboard
                                                                                                    Board TypeBreadboard / Solderless
                                                                                                    Board MaterialPlastic
                                                                                                    Total Number of Tie Points610Tie Points
                                                                                                    No. of Distribution Strips / Buses2Bus Strips
                                                                                                    External Height101.6mm
                                                                                                    No. of Terminal Strips1 Terminal Strip
                                                                                                    Board Dimensions (L x W) - Imperial5.4" x 4"
                                                                                                    External Width137.16mm
                                                                                                    Board Dimensions (L x W) - Metric137mm x 101mm
                                                                                                    Product Range9223 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 922306 is a Breadboard for easy, solderless plug-in circuit building. Terminal positions contain electrically connected tie-points spaced on a continuous 0.100" matrix to accept any component with 0.100" lead spacing. Five-way binding posts provide interface for connections from power supplies, signal generators or other equipment steel base has baked enamel finish. Rubber feet reduce sliding during bench work. Jumper wires included.

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Breadboard Type

                                                                                                    Solderless Breadboard

                                                                                                    Board Material

                                                                                                    Plastic

                                                                                                    No. of Distribution Strips / Buses

                                                                                                    2Bus Strips

                                                                                                    No. of Terminal Strips

                                                                                                    1 Terminal Strip

                                                                                                    External Width

                                                                                                    137.16mm

                                                                                                    Product Range

                                                                                                    9223 Series

                                                                                                    Board Type

                                                                                                    Breadboard / Solderless

                                                                                                    Total Number of Tie Points

                                                                                                    610Tie Points

                                                                                                    External Height

                                                                                                    101.6mm

                                                                                                    Board Dimensions (L x W) - Imperial

                                                                                                    5.4" x 4"

                                                                                                    Board Dimensions (L x W) - Metric

                                                                                                    137mm x 101mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised