Print Page
N280416G151
Enclosure Cooling, Air Conditioner, Narrow Outdoor, Grey, SPECTRACOOL N28 Series, Stainless Steel
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoN280416G151
Newark Part No.91T9289
Product RangeSPECTRACOOL N28 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $7,954.090 |
| 10+ | $7,586.280 |
| 25+ | $7,310.410 |
Price for:Each
Minimum: 1
Multiple: 1
$7,954.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoN280416G151
Newark Part No.91T9289
Product RangeSPECTRACOOL N28 Series
Technical Datasheet
Product RangeSPECTRACOOL N28 Series
Enclosure MaterialStainless Steel
Cooling Capacity4000BTU
External Height - Metric711mm
External Width - Metric292.1mm
External Depth - Metric355.6mm
External Height - Imperial28"
External Width - Imperial11.5"
External Depth - Imperial14"
SVHCTo Be Advised
Product Overview
The N280416G151 is a SPECTRACOOL™ sealed Enclosure Cooling air conditioner with light-grey semi-textured powder-coat paint finish. It is used in automation, waste water treatment systems, package handling equipment, security and defence system applications. It has reliable mechanical thermostat on enclosure side of the unit and galvanized sheet-metal cover for rugged factory and outdoor environments.
- IP34, IP56 Protection rating
- Narrow design
- Energy efficient reciprocating compressor
- Earth-friendly refrigerant
- UL Listed
- -40 to 52°C Operating temperature range
- Attractive design with minimal use of visible fasteners
- Easy-mount flanges for simple installation
- Dust-resistant condenser coil allows the unit to be run filter less in most applications
- Cleanable, reusable aluminium mesh filter protects coils for maximum cooling performance
- Mounting hardware, gaskets and user manual furnished with the unit
Applications
Industrial, Automotive, Security, Defence, Military & Aerospace
Technical Specifications
Product Range
SPECTRACOOL N28 Series
Cooling Capacity
4000BTU
External Width - Metric
292.1mm
External Height - Imperial
28"
External Depth - Imperial
14"
Enclosure Material
Stainless Steel
External Height - Metric
711mm
External Depth - Metric
355.6mm
External Width - Imperial
11.5"
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate