1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Storage Products & Accessories
                                                                                                    4. Cases
                                                                                                    Print Page

                                                                                                    TC-301-RB

                                                                                                    Storage Case, Aluminium, Blue, 6", 152.4mm, 11.5", 292.1mm

                                                                                                    BUD INDUSTRIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BUD INDUSTRIES TC-301-RB
                                                                                                    ManufacturerBUD INDUSTRIES
                                                                                                    Manufacturer Part NoTC-301-RB
                                                                                                    Newark Part No.91F912
                                                                                                    Product RangeTransi-Case Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$246.020
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $246.02
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BUD INDUSTRIES
                                                                                                    ManufacturerBUD INDUSTRIES
                                                                                                    Manufacturer Part NoTC-301-RB
                                                                                                    Newark Part No.91F912
                                                                                                    Product RangeTransi-Case Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Carrying Case MaterialAluminium
                                                                                                    Case ColorBlue
                                                                                                    External Height - Imperial6"
                                                                                                    External Height - Metric152.4mm
                                                                                                    External Width - Imperial11.5"
                                                                                                    External Width - Metric292.1mm
                                                                                                    External Depth - Imperial8.25"
                                                                                                    External Depth - Metric209.6mm
                                                                                                    Product RangeTransi-Case Series
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    TC-301-RB is a blue transi-case small metal case.

                                                                                                    • External dimension is 11.5" x 8.25" x 6", internal dimension is 10.41" x 7.25" x 5.88" (L x W x D)
                                                                                                    • 0.04" aluminum body
                                                                                                    • Portable
                                                                                                    • Flush fitting 0.05inch aluminum panel
                                                                                                    • Bright nickel-plated hardware
                                                                                                    • Black plastic handle
                                                                                                    • Plastic feet on base and back
                                                                                                    • Switches, displays and other protruding or sensitive equipment protected by slide-off lid

                                                                                                    Technical Specifications

                                                                                                    Carrying Case Material

                                                                                                    Aluminium

                                                                                                    External Height - Imperial

                                                                                                    6"

                                                                                                    External Width - Imperial

                                                                                                    11.5"

                                                                                                    External Depth - Imperial

                                                                                                    8.25"

                                                                                                    Product Range

                                                                                                    Transi-Case Series

                                                                                                    Case Color

                                                                                                    Blue

                                                                                                    External Height - Metric

                                                                                                    152.4mm

                                                                                                    External Width - Metric

                                                                                                    292.1mm

                                                                                                    External Depth - Metric

                                                                                                    209.6mm

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (3)

                                                                                                    CAD Multiple Formats EN

                                                                                                    Drawing EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)