ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Environmental & Mechanical Test
                                                                                                    4. Humidity & Moisture
                                                                                                    5. Moisture Meters
                                                                                                    Print Page

                                                                                                    MR160-KIT2

                                                                                                    Moisture Meter, 0% to 100%, 0.1 %, 0 °C, 50 °C, 175 mm, 42 mm

                                                                                                    FLIR
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLIR MR160-KIT2
                                                                                                    ManufacturerFLIR
                                                                                                    Manufacturer Part NoMR160-KIT2
                                                                                                    Newark Part No.90Y5968
                                                                                                    Product RangeMR Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,449.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,449.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLIR
                                                                                                    ManufacturerFLIR
                                                                                                    Manufacturer Part NoMR160-KIT2
                                                                                                    Newark Part No.90Y5968
                                                                                                    Product RangeMR Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Moisture Content0% to 100%
                                                                                                    Resolution %0.1%
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max50°C
                                                                                                    External Height175mm
                                                                                                    External Depth42mm
                                                                                                    External Width72mm
                                                                                                    Product RangeMR Series
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Technical Specifications

                                                                                                    Moisture Content

                                                                                                    0% to 100%

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    External Height

                                                                                                    175mm

                                                                                                    External Width

                                                                                                    72mm

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Resolution %

                                                                                                    0.1%

                                                                                                    Operating Temperature Max

                                                                                                    50°C

                                                                                                    External Depth

                                                                                                    42mm

                                                                                                    Product Range

                                                                                                    MR Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (17-Dec-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65