2. Test & Measurement
                                                                                                    3. Signal Generators & Counters
                                                                                                    4. Arbitrary / Function / Pulse / RF Generators
                                                                                                    5. Arbitrary / Function / Pulse Generators
                                                                                                    Print Page

                                                                                                    4011A

                                                                                                    Function Generator, 1 Channel, 5 MHz

                                                                                                    B&K PRECISION
                                                                                                    B&K PRECISION 4011A
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part No4011A
                                                                                                    Newark Part No.22C6860
                                                                                                    Also Known AsBK4011A
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    4 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$594.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $594.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    B&K PRECISION
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part No4011A
                                                                                                    Newark Part No.22C6860
                                                                                                    Also Known AsBK4011A
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Signal Generator TypeFunction
                                                                                                    No. of Channels1 Channel
                                                                                                    Product Range-
                                                                                                    Bandwidth5MHz
                                                                                                    Signal Generator Modulation-
                                                                                                    Manufacturer Warranty2 Years
                                                                                                    Plug TypeUS
                                                                                                    SVHCNo SVHC (07-Nov-2024)

                                                                                                    Product Overview

                                                                                                    The 4011A is a 5 MHz Function Generator with an analog frequency control knob, variable duty cycle and DC offset.

                                                                                                    • 0.5 Hz to 5 MHz
                                                                                                    • Sine, Square, Triangle, Pulse, & Ramp output
                                                                                                    • Coarse and Fine tuning
                                                                                                    • 4 digit LED display
                                                                                                    • Variable duty cycle
                                                                                                    • Variable DC offset
                                                                                                    • Variable amplitude output plus 20dB attenuator
                                                                                                    • 20Vpp output into open circuit (10Vpp into 50 Ωs)
                                                                                                    • cUL certified

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Signal Processing, Test & Measurement

                                                                                                    Contents

                                                                                                    Output cable with BNC to alligator clips, Instruction Manual & Line Cord.

                                                                                                    Technical Specifications

                                                                                                    Signal Generator Type

                                                                                                    Function

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Signal Generator Modulation

                                                                                                    -

                                                                                                    Plug Type

                                                                                                    US

                                                                                                    No. of Channels

                                                                                                    1 Channel

                                                                                                    Bandwidth

                                                                                                    5MHz

                                                                                                    Manufacturer Warranty

                                                                                                    2 Years

                                                                                                    SVHC

                                                                                                    No SVHC (07-Nov-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    6 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Nov-2024)