Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSM10B-XSRS-ETB (LF)(SN)Copy
Newark Part No.90W0858
Product RangeXSR
Your Part Number
114 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 100+ | $0.924 |
| 500+ | $0.852 |
| 1000+ | $0.756 |
| 2500+ | $0.705 |
| 5000+ | $0.657 |
Price for:Each
Minimum: 1
Multiple: 1
$1.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSM10B-XSRS-ETB (LF)(SN)Copy
Newark Part No.90W0858
Product RangeXSR
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing0.6mm
No. of Rows1Rows
No. of Contacts10Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeXSR
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SM10B-XSRS-ETB is a 10-contact 0.6mm pitch IDC Connector, 0.2A, 30V rated. This wire to board surface mount Connector is made of tin plated copper alloy contact, side entry PC board mounting direction. This is the world's smallest 0.6mm pitch ID connector for discrete wires has a mounting height of 1.45mm and depth of 3.0mm.
- Twin u-slot insulation displacement
- 30Ω Maximum contact resistance
- 100MΩ Insulation resistance
- -25 to 85°C Operating temperature range
- New strain relief structure
- Suitable for thin wire
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
0.6mm
No. of Contacts
10Contacts
Product Range
XSR
Contact Material
Copper
Connector Type
PCB Header
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate