Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC7815ABD2TR4G
Newark Part No.
Re-Reel42AC1755
Cut Tape42AC1755
Product Range15V 1A Linear Voltage Regulators
Your Part Number
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.960 |
| 10+ | $0.825 |
| 25+ | $0.743 |
| 50+ | $0.674 |
| 100+ | $0.564 |
| 250+ | $0.501 |
| 500+ | $0.434 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC7815ABD2TR4G
Newark Part No.
Re-Reel42AC1755
Cut Tape42AC1755
Product Range15V 1A Linear Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom15V
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Output Voltage - Nom15V
Adjustable Output Voltage Max-
Output Voltage Nom15V
Output Voltage Min-
Output Voltage Max-
Product Range15V 1A Linear Voltage Regulators
Input Voltage Min23V
Input Voltage Max35V
Output Current1A
Output TypeFixed
Linear Regulator Case StyleTO-263 (D2PAK)
Max Output Current1A
Output Current Max1A
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Alternatives for MC7815ABD2TR4G
1 Product Found
Technical Specifications
Fixed Output Voltage Nom
15V
No. of Outputs
1Outputs
Adjustable Output Voltage Max
-
Output Voltage Min
-
Product Range
15V 1A Linear Voltage Regulators
Input Voltage Max
35V
Output Type
Fixed
Max Output Current
1A
IC Case / Package
TO-263 (D2PAK)
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
-
Adjustable Output Voltage Min
-
Output Voltage - Nom
15V
Output Voltage Nom
15V
Output Voltage Max
-
Input Voltage Min
23V
Output Current
1A
Linear Regulator Case Style
TO-263 (D2PAK)
Output Current Max
1A
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate