Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part No4013B
Newark Part No.46W2363
Also Known AsBK4013B
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $519.00 |
Price for:Each
Minimum: 1
Multiple: 1
$519.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part No4013B
Newark Part No.46W2363
Also Known AsBK4013B
Technical Datasheet
Signal Generator TypeSweep Function
No. of Channels1 Channel
Product Range-
Bandwidth12MHz
Signal Generator ModulationAM, FM
Manufacturer Warranty3 Years
Plug TypeUS
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 4013B is a versatile sweep function generator utilizing an advanced direct digital synthesis (DDS) design. These instruments generate sine, square, and triangle waveforms with high signal precision and stability. Both models provide variable output voltages from 0 to 10 Vpp into 50 ohms or up to 20 Vpp into open circuit, and a continuously variable DC offset to inject signals directly into circuits at the correct bias level.
- Sine, square, and triangle/ramp waveform generation
- Linear and logarithmic sweep
- Adjustable duty cycle
- Adjustable DC offset
- Store and recall up to 9 instrument settings
- Output On/Off button
- Overvoltage, overcurrent, and short circuit protection on main output
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Contents
Manual on CD, power cord & certificate of calibration.
Technical Specifications
Signal Generator Type
Sweep Function
Product Range
-
Signal Generator Modulation
AM, FM
Plug Type
US
No. of Channels
1 Channel
Bandwidth
12MHz
Manufacturer Warranty
3 Years
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate