Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Connectors
                                                                                                    3. Pin Headers
                                                                                                    Print Page

                                                                                                    B8P-VH (LF)(SN)

                                                                                                    CONN, HEADER, 8POS, 1ROW, 3.96MM

                                                                                                    JST / JAPAN SOLDERLESS TERMINALS
                                                                                                    JST / JAPAN SOLDERLESS TERMINALS B8P-VH (LF)(SN)
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerJST / JAPAN SOLDERLESS TERMINALS
                                                                                                    Manufacturer Part NoB8P-VH (LF)(SN)
                                                                                                    Newark Part No.90R8583
                                                                                                    Product RangeVH
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    75,655 In Stock

                                                                                                    Need more?

                                                                                                    6751 Delivery in 1-3 Business Days(US stock)
                                                                                                    68904 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$0.547
                                                                                                    10+$0.521
                                                                                                    100+$0.387
                                                                                                    500+$0.339
                                                                                                    1000+$0.291
                                                                                                    5000+$0.256
                                                                                                    10000+$0.243
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $0.55
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    JST / JAPAN SOLDERLESS TERMINALS
                                                                                                    ManufacturerJST / JAPAN SOLDERLESS TERMINALS
                                                                                                    Manufacturer Part NoB8P-VH (LF)(SN)
                                                                                                    Newark Part No.90R8583
                                                                                                    Product RangeVH
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Connector SystemsWire-to-Board
                                                                                                    Pitch Spacing3.96mm
                                                                                                    No. of Rows1Rows
                                                                                                    No. of Contacts8Contacts
                                                                                                    Contact Termination TypeThrough Hole Straight
                                                                                                    Product RangeVH
                                                                                                    Connector ShroudPartially Shrouded
                                                                                                    Contact MaterialBrass
                                                                                                    Contact PlatingTin Plated Contacts
                                                                                                    Connector TypePCB Header
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    The B8P-VH is a 8-way 1-row Top Entry Header with tin-plated brass contacts, through hole termination and 3.96mm pitch spacing. This top entry header is suitable for use with printed circuit board. It can be used with a wide variety of signal, power supply and output circuits that appear in consumer electronic products. Proven box contact, compact connector with a large capacity and secure contact and mounting.

                                                                                                    • 10AAC/DC Current rating
                                                                                                    • 250VAC/DC Voltage rating
                                                                                                    • Initial value/10mΩ maximum contact resistance
                                                                                                    • 1000MΩ Minimum insulation resistance

                                                                                                    Technical Specifications

                                                                                                    Connector Systems

                                                                                                    Wire-to-Board

                                                                                                    No. of Rows

                                                                                                    1Rows

                                                                                                    Contact Termination Type

                                                                                                    Through Hole Straight

                                                                                                    Connector Shroud

                                                                                                    Partially Shrouded

                                                                                                    Contact Plating

                                                                                                    Tin Plated Contacts

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Pitch Spacing

                                                                                                    3.96mm

                                                                                                    No. of Contacts

                                                                                                    8Contacts

                                                                                                    Product Range

                                                                                                    VH

                                                                                                    Contact Material

                                                                                                    Brass

                                                                                                    Connector Type

                                                                                                    PCB Header

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for B8P-VH (LF)(SN)

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)