| Quantity | Price |
|---|---|
| 1+ | $49.310 |
Product Information
Product Overview
74959 is a 32-piece GoBox TORX bit set with a mini ratchet. It comes with a complete wiha torx line making it a must-have for your daily grind. Wiha's premium bits boast precision machined tips/effectively mitigating the risk of cam-out and ensuring a precise fit for every task at hand. Equipped with the 1/4” x 3.5"/90mm bit ratchet/featuring a rapid-action thumb lever for swift rotation changes/this set boosts efficiency on the job. The standard 1/4" hex to 1/4" square drive ensures seamless integration with your existing bit collection. This set also includes a 1/4" x 2.625" magnetic bit holder that guarantees a secure grip/minimizing interruptions and streamlining workflow. With a robust 72-tooth ratchet system boasting a 5° arc swing/effortlessly navigates tight spaces/enhancing your agility on the job. Encased in a pocket-sized metal housing/this set caters to the practical needs of seasoned professionals/offering both easy storage and tool security.
- Exact fit precision machined tips for reduced cam-out
- Standard 1/4" hex to 1/4" square drive for universal application
- Comes with a magnetic bit to ensure your bits stay put for any job
- 4.25" depth/1.75" width/1.25" height
Contents
1/4” x 3.5"/90mm bit ratchet with fast action thumb lever, TorxPlus-IP3/IP4/IP5/IP6/IP7/IP8/IP9/IP10/IP15/IP20/IP25/IP27/IP30/IP40, Security Torx-T7s/T8s/T9s/T10s/T15s/T20s/T25s/T27s/T30s/T40s, Torx Align-T10z/T15z/T20z/T25z/T30z, Phillips #2 bits.
Technical Specifications
32 Pieces of TORX Bit Set, 1/4" x 3.5"/90mm Bit Ratchet
No SVHC (16-Jul-2019)
GoBox Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate