Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoBG120-04-A-0-N-DCopy
Newark Part No.67R8624
Product RangeBG120 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.320 |
| 5000+ | $0.297 |
| 10000+ | $0.278 |
Price for:Each
Minimum: 2996
Multiple: 107
$958.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoBG120-04-A-0-N-DCopy
Newark Part No.67R8624
Product RangeBG120 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
Product RangeBG120 Series
No. of Contacts4Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Contact Termination TypeSurface Mount Straight
SVHCNo SVHC (23-Jan-2024)
Product Overview
The BG120-04-A-0-N-D is a vertical 4-position 2-row Surface-mount Socket with gold-plated phosphor bronze tuning fork contacts and a nylon 6T standard insulator.
- 3A Current rating
- 20mΩ Maximum contact resistance
- 1000MΩ Minimum insulating resistance
- 600VAC Dielectric withstand voltage
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
Product Range
BG120 Series
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (23-Jan-2024)
Pitch Spacing
2.54mm
No. of Rows
2Rows
No. of Contacts
4Contacts
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount Straight
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate