Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Connectors
                                                                                                    3. Memory & SIM Card Connectors
                                                                                                    Print Page

                                                                                                    2041021-3

                                                                                                    Memory Card Connector, SD, Push-Pull, 9 Contacts, Phosphor Bronze, Gold Plated Contacts

                                                                                                    TE CONNECTIVITY
                                                                                                    TE CONNECTIVITY 2041021-3
                                                                                                    TE CONNECTIVITY 2041021-3
                                                                                                    TE CONNECTIVITY 2041021-3
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerTE CONNECTIVITY
                                                                                                    Manufacturer Part No2041021-3
                                                                                                    Newark Part No.35R2925
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    TE CONNECTIVITY
                                                                                                    ManufacturerTE CONNECTIVITY
                                                                                                    Manufacturer Part No2041021-3
                                                                                                    Newark Part No.35R2925
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range-
                                                                                                    Insert & Eject MechanismPush-Pull
                                                                                                    Connector TypeMemory Card
                                                                                                    Memory / Card TypeSD
                                                                                                    No. of Contacts9Contacts
                                                                                                    Contact MaterialPhosphor Bronze
                                                                                                    Contact PlatingGold Plated Contacts
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    The 2041021-3 is a push pull Secure Digital Card Connector with 30% glass filled thermoplastic housing and 0.762µm gold-plated phosphor bronze contacts.

                                                                                                    • With locating posts
                                                                                                    • High-speed data transfer rate

                                                                                                    Applications

                                                                                                    Imaging, Video & Vision, Audio, Communications & Networking, Computers & Computer Peripherals

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Connector Type

                                                                                                    Memory Card

                                                                                                    No. of Contacts

                                                                                                    9Contacts

                                                                                                    Contact Plating

                                                                                                    Gold Plated Contacts

                                                                                                    Insert & Eject Mechanism

                                                                                                    Push-Pull

                                                                                                    Memory / Card Type

                                                                                                    SD

                                                                                                    Contact Material

                                                                                                    Phosphor Bronze

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Technical Docs (5)

                                                                                                    One Page Summary EN

                                                                                                    Technical Data Sheet EN

                                                                                                    3D Product Image EN

                                                                                                    Product Change Notice EN

                                                                                                    Drawing EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jul-2019)