ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Passive Components
                                                                                                    3. Inductors
                                                                                                    4. Power Inductors
                                                                                                    5. SMD Power Inductors
                                                                                                    Print Page

                                                                                                    ASPI-0418FS-101M-T3

                                                                                                    Power Inductor (SMD), 100 µH, 420 mA, Shielded, 450 mA, ASPI-0418FS Series

                                                                                                    Date/Lot Code

                                                                                                    ABRACON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ABRACON ASPI-0418FS-101M-T3
                                                                                                    ABRACON ASPI-0418FS-101M-T3
                                                                                                    ABRACON ASPI-0418FS-101M-T3
                                                                                                    ManufacturerABRACON
                                                                                                    Manufacturer Part NoASPI-0418FS-101M-T3
                                                                                                    Newark Part No.
                                                                                                    Full Reel23AH3894
                                                                                                    Re-Reel23AH3893
                                                                                                    Cut Tape23AH3893
                                                                                                    Product RangeASPI-0418FS Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,517 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$0.310$0.074
                                                                                                    25+$0.255$0.074
                                                                                                    50+$0.233$0.074
                                                                                                    100+$0.210$0.074
                                                                                                    250+$0.204$0.074
                                                                                                    500+$0.189$0.074
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    1+$0.180
                                                                                                    5000+$0.176
                                                                                                    10000+$0.163
                                                                                                    20000+$0.151
                                                                                                    30000+$0.141
                                                                                                    50000+$0.135
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ABRACON
                                                                                                    ManufacturerABRACON
                                                                                                    Manufacturer Part NoASPI-0418FS-101M-T3
                                                                                                    Newark Part No.
                                                                                                    Full Reel23AH3894
                                                                                                    Re-Reel23AH3893
                                                                                                    Cut Tape23AH3893
                                                                                                    Product RangeASPI-0418FS Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Inductance100µH
                                                                                                    RMS Current (Irms)420mA
                                                                                                    Inductor ConstructionShielded
                                                                                                    Saturation Current (Isat)450mA
                                                                                                    Power Inductor Case4mm x 4mm x 1.8mm
                                                                                                    Product RangeASPI-0418FS Series
                                                                                                    Inductor Case / Package-
                                                                                                    DC Resistance Max1.33ohm
                                                                                                    Inductance Tolerance± 20%
                                                                                                    Product Length4mm
                                                                                                    Product Width4mm
                                                                                                    Product Height1.8mm
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Alternatives for ASPI-0418FS-101M-T3

                                                                                                    2 Products Found

                                                                                                    Technical Specifications

                                                                                                    Inductance

                                                                                                    100µH

                                                                                                    Inductor Construction

                                                                                                    Shielded

                                                                                                    Power Inductor Case

                                                                                                    4mm x 4mm x 1.8mm

                                                                                                    Inductor Case / Package

                                                                                                    -

                                                                                                    Inductance Tolerance

                                                                                                    ± 20%

                                                                                                    Product Width

                                                                                                    4mm

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    RMS Current (Irms)

                                                                                                    420mA

                                                                                                    Saturation Current (Isat)

                                                                                                    450mA

                                                                                                    Product Range

                                                                                                    ASPI-0418FS Series

                                                                                                    DC Resistance Max

                                                                                                    1.33ohm

                                                                                                    Product Length

                                                                                                    4mm

                                                                                                    Product Height

                                                                                                    1.8mm

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code