2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. I/O Expanders
                                                                                                  Print Page

                                                                                                  CP82C55AZ

                                                                                                  I/O Expander, 8 bit, CMOS, 4.5 V, 5.5 V, DIP, 40 Pins

                                                                                                  RENESAS
                                                                                                  RENESAS CP82C55AZ
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoCP82C55AZ
                                                                                                  Newark Part No.89K9968
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  118 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$25.150
                                                                                                  10+$20.010
                                                                                                  25+$19.120
                                                                                                  50+$18.220
                                                                                                  198+$17.330
                                                                                                  297+$16.800
                                                                                                  594+$16.530
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $25.15
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  RENESAS
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoCP82C55AZ
                                                                                                  Newark Part No.89K9968
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Bits8bit
                                                                                                  Chip Configuration8bit
                                                                                                  InterfacesCMOS
                                                                                                  Bus Frequency8MHz
                                                                                                  Supply Voltage Min4.5V
                                                                                                  IC Interface TypeCMOS
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Interface Case StyleDIP
                                                                                                  IC Case / PackageDIP
                                                                                                  No. of Pins40Pins
                                                                                                  No. of I/O's24I/O's
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSL-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  CP82C55AZ is a CMOS programmable peripheral interface. It is a general-purpose programmable I/O device that may be used with many different microprocessors. There are 24 I/O pins which may be individually programmed in 2 groups of 12 and used in 3 major modes of operation. The high performance and industry-standard configuration of the 82C55A make it compatible with the 80C86, 80C88, and other microprocessors. Static CMOS circuit design ensures low operating power. TTL compatibility over the full military temperature range and bus hold circuitry eliminates the need for pull-up resistors. The Intersil advanced SAJI process results in performance equal to or greater than existing functionally equivalent products at a fraction of the power.

                                                                                                  • Pin compatible with NMOS 8255A, 24 programmable I/O pins
                                                                                                  • Fully TTL compatible, L7 process
                                                                                                  • 8MHz high speed, no “wait state” operation
                                                                                                  • 2.5mA drive capability on all I/O ports
                                                                                                  • Standby power supply current is 10µA max at (VCC = 5.5V, VIN = VCC or GND. output open)
                                                                                                  • Operating power supply current is 1mA/MHz max at (TA = +25°C, VCC = 5.0V)
                                                                                                  • Input capacitance is 10pF typ at (FREQ = 1MHz)
                                                                                                  • Input leakage current is +1.0µA max at (VCC = 5.0V ±10%)
                                                                                                  • Operating temperature range from 0 to +70°C
                                                                                                  • 40-lead PDIP package

                                                                                                  Technical Specifications

                                                                                                  No. of Bits

                                                                                                  8bit

                                                                                                  Interfaces

                                                                                                  CMOS

                                                                                                  Supply Voltage Min

                                                                                                  4.5V

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  IC Case / Package

                                                                                                  DIP

                                                                                                  No. of I/O's

                                                                                                  24I/O's

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Chip Configuration

                                                                                                  8bit

                                                                                                  Bus Frequency

                                                                                                  8MHz

                                                                                                  IC Interface Type

                                                                                                  CMOS

                                                                                                  Interface Case Style

                                                                                                  DIP

                                                                                                  No. of Pins

                                                                                                  40Pins

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Associated Products

                                                                                                  5 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)