Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-430-RC
Newark Part No.89K8369
Product RangeMulticomp Pro Piezo Transducers
Your Part Number
Technical Datasheet
1,292 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.980 |
| 10+ | $3.530 |
| 100+ | $2.740 |
| 500+ | $2.210 |
| 1000+ | $1.900 |
| 5000+ | $1.670 |
| 10000+ | $1.490 |
| 25000+ | $1.430 |
Price for:Each
Minimum: 1
Multiple: 1
$3.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-430-RC
Newark Part No.89K8369
Product RangeMulticomp Pro Piezo Transducers
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min1V
Tones-
Sound Pressure Level (SPL)85dB
Supply Voltage Max30V
Resonant Frequency4kHz
Operating Current Max3mA
Transducer MountingThrough Hole
Drive CircuitExternal
Sound Level Distance10cm
Capacitance0.017µF
Sound Level Distance100mm
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range1V p-p to 30V p-p
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeMulticomp Pro Piezo Transducers
SVHCLead titanium zirconium oxide (21-Jan-2025)
Product Overview
The ABT-430-RC is a black Piezo Transducer made of Noryl housing and PCB mounting.
- 24mm dia. piezo buzzer
- 10mm PCB pin spacing
- Low current consumption
- Reliable and robust buzzer
- Requires additional circuitry to generate sound
- Operating voltage: 1 to 30Vp-p
- Capacitance at 120Hz: 17000 ±30%pF
- Resonant Frequency: 4000Hz ±500Hz
Technical Specifications
Transducer Function
Buzzer
Tones
-
Supply Voltage Max
30V
Operating Current Max
3mA
Drive Circuit
External
Capacitance
0.017µF
Lead Wire
-
IP Rating
-
Operating Voltage Range
1V p-p to 30V p-p
Operating Temperature Max
60°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Supply Voltage Min
1V
Sound Pressure Level (SPL)
85dB
Resonant Frequency
4kHz
Transducer Mounting
Through Hole
Sound Level Distance
10cm
Sound Level Distance
100mm
IP Rating
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
Multicomp Pro Piezo Transducers
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate