ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Proximity Sensors
                                                                                                    5. Reed Proximity Sensors
                                                                                                    Print Page

                                                                                                    59170-1-S-00-D

                                                                                                    Proximity Reed Sensor, 7.5 mm, SMD, 500 mA, -40°C to 125°C, 59170 Series

                                                                                                    LITTELFUSE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LITTELFUSE 59170-1-S-00-D
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part No59170-1-S-00-D
                                                                                                    Newark Part No.89K7542
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 16 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1000+$0.750
                                                                                                    2000+$0.690
                                                                                                    4000+$0.629
                                                                                                    6000+$0.610
                                                                                                    10000+$0.599
                                                                                                    Price for:Each (Supplied on Full Reel)
                                                                                                    Minimum: 1500
                                                                                                    Multiple: 1500
                                                                                                    $1,125.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LITTELFUSE
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part No59170-1-S-00-D
                                                                                                    Newark Part No.89K7542
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensor MountingSMD
                                                                                                    Supply Current500mA
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    59170-1-S-00-D is a 59170 series sub-miniature overmolded reed switch with gull wing leads. It has normally open contact and capable of switching up to 200V DC at 10W. applications include position and limit sensing, security system switch, door and window proximity sensing, metering, automotive electronics, anti-tamper detection, small appliances. Hermetically sealed, magnetically operated contacts continue to operate long after optical and other technologies fail due to contamination.

                                                                                                    • Two-part magnetically operated proximity switch
                                                                                                    • Solder reflow capable, thermoset overmolded material
                                                                                                    • Certified for use in North American hazardous locations: class I, division 2 and zone 2
                                                                                                    • ATEX certified for use in European explosive atmospheres: II 3 G Ex nC IIC Gc
                                                                                                    • Suitable for pick and place, no standby power requirement
                                                                                                    • 10 to 15AT pull-in range
                                                                                                    • 10VA/Watt - max contact rating
                                                                                                    • 0.2pF - typ. capacitance (contact)
                                                                                                    • 0.5ms max operate time, 0.1ms max release time
                                                                                                    • Operating temperature range from -40 to +125°C

                                                                                                    Technical Specifications

                                                                                                    Sensor Mounting

                                                                                                    SMD

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Supply Current

                                                                                                    500mA

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for 59170-1-S-00-D

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65