1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Clock & Timing
                                                                                                    4. Battery IC
                                                                                                    Print Page

                                                                                                    M4T32-BR12SH1

                                                                                                    Snaphat Battery & Crystal, 2.8V Nominal, Li-Ion, 120mAh, 32.768kHz Oscillator, 12.5pF Load, SOIC-4

                                                                                                    STMICROELECTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STMICROELECTRONICS M4T32-BR12SH1
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoM4T32-BR12SH1
                                                                                                    Newark Part No.89K0824
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available
                                                                                                    Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
                                                                                                    Non-Cancellable / Non-Returnable

                                                                                                    Product Information

                                                                                                    STMICROELECTRONICS
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoM4T32-BR12SH1
                                                                                                    Newark Part No.89K0824
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Battery Capacity120mAh
                                                                                                    Supply Voltage2.8V
                                                                                                    Battery TypeLi-Ion
                                                                                                    Oscillator Frequency32.768kHz
                                                                                                    Digital IC CaseSOIC
                                                                                                    No. of Pins4Pins
                                                                                                    Load Capacitance12.5pF
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product Range-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    M4T32-BR12SH1 is a 120mAh detachable lithium coin cell battery with crystal. The detachable Lithium power source for ST's serial real-time clock. The SNAPHAT® top contains both the battery and crystal and is designed to be snapped-on after the SOIC is surface mounted on the PC board. Thus the 2-piece solution prevents the battery and crystal from being exposed to the high temperatures of the surface-mount process.

                                                                                                    • Removable battery avoids heat associated with surface-mount process
                                                                                                    • Snaps directly onto surface-mounted SNAPHAT SOIC
                                                                                                    • Keyed insertion to ensure proper assembly
                                                                                                    • Removable for replacement and proper disposal

                                                                                                    Warnings

                                                                                                    Do not wave solder SOIC to avoid damaging SNAPHAT® sockets.

                                                                                                    Technical Specifications

                                                                                                    Battery Capacity

                                                                                                    120mAh

                                                                                                    Battery Type

                                                                                                    Li-Ion

                                                                                                    Digital IC Case

                                                                                                    SOIC

                                                                                                    Load Capacitance

                                                                                                    12.5pF

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    MSL

                                                                                                    -

                                                                                                    Supply Voltage

                                                                                                    2.8V

                                                                                                    Oscillator Frequency

                                                                                                    32.768kHz

                                                                                                    No. of Pins

                                                                                                    4Pins

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    UN Hazard Code:HAZ