Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM311DT
Newark Part No.
Full Reel94W8316
Re-Reel08AC2764
Cut Tape08AC2764
Your Part Number
9,598 In Stock
Need more?
253 Delivery in 1-3 Business Days(US stock)
4345 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.155 | $0.16 |
| Total Price | $0.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.155 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.124 |
| 5000+ | $0.121 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM311DT
Newark Part No.
Full Reel94W8316
Re-Reel08AC2764
Cut Tape08AC2764
Technical Datasheet
Comparator TypeVoltage
No. of Channels1Channels
Response Time / Propogation Delay200ns
Supply Voltage Range5V to ± 15V
Supply Voltage Range5V to ± 15V
IC Case / PackageSOIC
No. of Pins8Pins
Comparator Output TypeOpen Collector
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Comparator Case StyleSOIC
IC Output TypeOpen Collector
No. of Comparators1 Comparator
Response Time200ns
Product Overview
LM311DT is a voltage comparator with strobe. It has low input currents. It is designed to operate over a wide range of supply voltages: from standard ±15V operational amplifier supplies down to the single +5V supply used for IC logic. Their output is compatible with RTL-DTL and TTL as well as MOS circuits and can switch voltages upto +50V at output currents as high as 50mA.
- Input bias current is 100nA typical at (VCC+ = ±15V, Tamb = +25°C)
- Input offset current is 6nA typical at (VCC+ = ±15V, Tamb = +25°C)
- Supply current is 5.1mA typical (positive, VCC+ = ±15V, Tamb = +25°C)
- Large signal voltage gain is 200V/mV typical at (VCC+ = ±15V, Tamb = +25°C)
- Supply voltage range from 5V to ±15V
- Response time is 200ns typical at (VCC+ = ±15V, Tamb = +25°C)
- Operating free air temperature range from 0°C to +70°C
- SO-8 package
Technical Specifications
Comparator Type
Voltage
Response Time / Propogation Delay
200ns
Supply Voltage Range
5V to ± 15V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
0°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
IC Output Type
Open Collector
Response Time
200ns
No. of Channels
1Channels
Supply Voltage Range
5V to ± 15V
IC Case / Package
SOIC
Comparator Output Type
Open Collector
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
SOIC
No. of Comparators
1 Comparator
Technical Docs (3)
Alternatives for LM311DT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate