ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Switches & Relays
                                                                                                    3. Relays
                                                                                                    4. Automotive Relays
                                                                                                    Print Page

                                                                                                    G8JN-1C6T-F-R-DC12

                                                                                                    Automotive Relay, 12 VDC, 35 A, SPDT, Panel Mount, Quick Connect, G8JN Series

                                                                                                    OMRON ELECTRONIC COMPONENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMRON ELECTRONIC COMPONENTS G8JN-1C6T-F-R-DC12
                                                                                                    OMRON ELECTRONIC COMPONENTS G8JN-1C6T-F-R-DC12
                                                                                                    OMRON ELECTRONIC COMPONENTS G8JN-1C6T-F-R-DC12
                                                                                                    ManufacturerOMRON ELECTRONIC COMPONENTS
                                                                                                    Manufacturer Part NoG8JN-1C6T-F-R-DC12
                                                                                                    Newark Part No.89C6835
                                                                                                    Product RangeG8JN Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    OMRON ELECTRONIC COMPONENTS
                                                                                                    ManufacturerOMRON ELECTRONIC COMPONENTS
                                                                                                    Manufacturer Part NoG8JN-1C6T-F-R-DC12
                                                                                                    Newark Part No.89C6835
                                                                                                    Product RangeG8JN Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Coil Voltage12VDC
                                                                                                    Contact Current35A
                                                                                                    Contact ConfigurationSPDT
                                                                                                    Relay MountingPanel Mount
                                                                                                    Relay TerminalsQuick Connect
                                                                                                    Product RangeG8JN Series
                                                                                                    Contact Voltage DC Nom-
                                                                                                    Coil Resistance74ohm
                                                                                                    Contact Material-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The G8JN-1C6T-F-R-DC12 is a general-purpose Automotive Power Relay with SPDT contact. This G8JN-series automotive power relay features wide temperature range, standard ISO terminal footprint, handles heavy automotive load. High current path fully welded, reduces heat build-up at full load. Plug-in terminal and weatherproof cover with metal bracket.

                                                                                                    • 74Ω ±15% Coil resistance
                                                                                                    • 20ms Maximum operate time at 23°C
                                                                                                    • <gt/>20MΩ at 500VDC Insulation resistance
                                                                                                    • -40 to 125°C Operating ambient temperature range

                                                                                                    Applications

                                                                                                    Automotive

                                                                                                    Technical Specifications

                                                                                                    Coil Voltage

                                                                                                    12VDC

                                                                                                    Contact Configuration

                                                                                                    SPDT

                                                                                                    Relay Terminals

                                                                                                    Quick Connect

                                                                                                    Contact Voltage DC Nom

                                                                                                    -

                                                                                                    Contact Material

                                                                                                    -

                                                                                                    Contact Current

                                                                                                    35A

                                                                                                    Relay Mounting

                                                                                                    Panel Mount

                                                                                                    Product Range

                                                                                                    G8JN Series

                                                                                                    Coil Resistance

                                                                                                    74ohm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised