ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Switches & Relays
                                                                                                    3. Switches
                                                                                                    4. Microswitch Snap Action Switches
                                                                                                    Print Page

                                                                                                    D2MQ-1-105

                                                                                                    Microswitch, Subminiature, Pin Plunger, SPDT, Solder, 50 mA, 30 V

                                                                                                    OMRON ELECTRONIC COMPONENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMRON ELECTRONIC COMPONENTS D2MQ-1-105
                                                                                                    ManufacturerOMRON ELECTRONIC COMPONENTS
                                                                                                    Manufacturer Part NoD2MQ-1-105
                                                                                                    Newark Part No.89C4625
                                                                                                    Product RangeD2MQ Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1000+$2.680
                                                                                                    Price for:Each
                                                                                                    Minimum: 1000
                                                                                                    Multiple: 1000
                                                                                                    $2,680.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMRON ELECTRONIC COMPONENTS
                                                                                                    ManufacturerOMRON ELECTRONIC COMPONENTS
                                                                                                    Manufacturer Part NoD2MQ-1-105
                                                                                                    Newark Part No.89C4625
                                                                                                    Product RangeD2MQ Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Microswitch TypeSubminiature
                                                                                                    Microswitch ActuatorPin Plunger
                                                                                                    Contact ConfigurationSPDT
                                                                                                    Switch TerminalsSolder
                                                                                                    Contact Current Max50mA
                                                                                                    Contact Voltage DC Nom30V
                                                                                                    Product RangeD2MQ Series
                                                                                                    Contact Voltage AC Nom-
                                                                                                    Operating Force Max1.18N
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The D2MQ-1-105 is a SPDT snap-action ultra slim subminiature Basic Switch with pin plunger actuator and straight PCB terminals. It is ideal for applications where size is extremely limited and high reliability is demanded.

                                                                                                    • Excellent electrical characteristics and snap action mechanism in spite of its ultra small size
                                                                                                    • Gold-plated contact
                                                                                                    • 0.15mm Gap (standard value)
                                                                                                    • 100MΩ at 250VDC Minimum insulation resistance
                                                                                                    • 100mΩ Maximum contact resistance (initial value)
                                                                                                    • IP40 Protection rating

                                                                                                    Technical Specifications

                                                                                                    Microswitch Type

                                                                                                    Subminiature

                                                                                                    Contact Configuration

                                                                                                    SPDT

                                                                                                    Contact Current Max

                                                                                                    50mA

                                                                                                    Product Range

                                                                                                    D2MQ Series

                                                                                                    Operating Force Max

                                                                                                    1.18N

                                                                                                    Microswitch Actuator

                                                                                                    Pin Plunger

                                                                                                    Switch Terminals

                                                                                                    Solder

                                                                                                    Contact Voltage DC Nom

                                                                                                    30V

                                                                                                    Contact Voltage AC Nom

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised