Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Power Supplies
                                                                                                    3. DC / AC Inverters
                                                                                                    Print Page

                                                                                                    APSINT2012

                                                                                                    DC/AC Inverter, Charger, ITE, 12 VDC, 1 Outlets, 230 VAC, 2 kW, APS INT Series

                                                                                                    EATON TRIPP LITE
                                                                                                    EATON TRIPP LITE APSINT2012
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerEATON TRIPP LITE
                                                                                                    Manufacturer Part NoAPSINT2012
                                                                                                    Newark Part No.89C2077
                                                                                                    Product RangeAPS INT Series
                                                                                                    Also Known AsGTIN UPC EAN: 037332090331
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,200.370
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,200.37
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EATON TRIPP LITE
                                                                                                    ManufacturerEATON TRIPP LITE
                                                                                                    Manufacturer Part NoAPSINT2012
                                                                                                    Newark Part No.89C2077
                                                                                                    Product RangeAPS INT Series
                                                                                                    Also Known AsGTIN UPC EAN: 037332090331
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply ApplicationsITE
                                                                                                    Input Voltage Max12VDC
                                                                                                    No. of Outputs1 Output
                                                                                                    No. of Outlets1Outlets
                                                                                                    Output Voltage230VAC
                                                                                                    Output Power Max2kW
                                                                                                    Output Power2kW
                                                                                                    Product RangeAPS INT Series
                                                                                                    Length355.6mm
                                                                                                    Width215.9mm
                                                                                                    Height177.8mm
                                                                                                    SVHCLead

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    ITE

                                                                                                    No. of Outputs

                                                                                                    1 Output

                                                                                                    Output Voltage

                                                                                                    230VAC

                                                                                                    Output Power

                                                                                                    2kW

                                                                                                    Length

                                                                                                    355.6mm

                                                                                                    Height

                                                                                                    177.8mm

                                                                                                    Input Voltage Max

                                                                                                    12VDC

                                                                                                    No. of Outlets

                                                                                                    1Outlets

                                                                                                    Output Power Max

                                                                                                    2kW

                                                                                                    Product Range

                                                                                                    APS INT Series

                                                                                                    Width

                                                                                                    215.9mm

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead