Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1656990
Newark Part No.88W5135
Product RangePLUSCON
Also Known As1656990, GTIN UPC EAN: 4046356081399
Your Part Number
82 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.090 |
| 10+ | $47.280 |
| 50+ | $45.040 |
| 100+ | $41.700 |
| 250+ | $38.910 |
| 500+ | $37.100 |
| 1000+ | $35.140 |
Price for:Each
Minimum: 1
Multiple: 1
$49.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1656990
Newark Part No.88W5135
Product RangePLUSCON
Also Known As1656990, GTIN UPC EAN: 4046356081399
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
LAN CategoryCat5
No. of Positions8Positions
IP RatingIP67
IP RatingIP67
Connector MountingCable Mount
Connector OrientationVertical
No. of Ports1Ports
ShieldingShielded
Contact Termination TypeIDC / IDT
MagneticsWithout Magnetics
Contact MaterialCopper
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangePLUSCON
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (04-Feb-2026)
Product Overview
The VS-08-RJ45-5-Q/IP67 is a 8P8C 1-port RJ45 shielded Connector with gold-plated copper alloy contacts. The 1656990 features PA housing with QUICKON fast connection technology and used for 26 to 24AWG 1-wire and 7-wire conductors. It can transmit data safely and reliably using connectors from Phoenix Contact. This is high-quality and inexpensive solution in the IP protection zone.
- Grey color
- Assembly without special tools
- Simple operation
- Maximum flexibility
- Easy mounting
- Wide range of possible applications
- High level of safety even in industrial environments
- IP65/67 Protection rating
- UL94V-0 Flammability rating
Applications
Industrial, Communications & Networking
Technical Specifications
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat5
IP Rating
IP67
Connector Mounting
Cable Mount
No. of Ports
1Ports
Contact Termination Type
IDC / IDT
Contact Material
Copper
Light Pipes
Without Light Pipe
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (04-Feb-2026)
Modular Connector Type
RJ45 Plug
Gender
Plug
No. of Contacts
8Contacts
No. of Positions
8Positions
IP Rating
IP67
Connector Orientation
Vertical
Shielding
Shielded
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
PLUSCON
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate