1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Microcontrollers
                                                                                                    4. ARM Microcontrollers
                                                                                                    5. Results

                                                                                                    2 Product Results Found for "88W4910"

                                                                                                    Find a huge range of ARM Microcontrollers at Newark Electronics. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Silicon Labs
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Product Range
                                                                                                    Device Core
                                                                                                    Data Bus Width
                                                                                                    No. of Bits
                                                                                                    Operating Frequency Max
                                                                                                    Program Memory Size
                                                                                                    No. of Pins
                                                                                                    IC Case / Package
                                                                                                    No. of I/O's
                                                                                                    MCU Case Style
                                                                                                    Interfaces
                                                                                                    RAM Memory Size
                                                                                                    Embedded Interface Type
                                                                                                    ADC Channels
                                                                                                    ADC Resolution
                                                                                                    Supply Voltage Min
                                                                                                    Supply Voltage Max
                                                                                                    Operating Temperature Min
                                                                                                    Operating Temperature Max
                                                                                                    MCU Family
                                                                                                    IC Mounting
                                                                                                    MCU Series
                                                                                                    Packaging
                                                                                                    No Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    0 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    EFM32WG995F256-B-BGA120
                                                                                                    SILICON LABS EFM32WG995F256-B-BGA120
                                                                                                    40AH4928

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    SILICON LABS
                                                                                                    1. MCU
                                                                                                    2. 32BIT
                                                                                                    3. 48MHZ
                                                                                                    4. BGA-120 ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    Recommended replacement for 88W4910
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    EFM32 Family EFM32WG Series Microcontrollers
                                                                                                    ARM Cortex-M4F
                                                                                                    32 bit
                                                                                                    32bit
                                                                                                    32bit
                                                                                                    48MHz
                                                                                                    256KB
                                                                                                    120Pins
                                                                                                    BGA
                                                                                                    BGA
                                                                                                    93I/O's
                                                                                                    I2C, I2S, SPI, UART, USART, USB
                                                                                                    32KB
                                                                                                    I2C, I2S, SPI, UART, USART, USB
                                                                                                    8Channels
                                                                                                    12Bit
                                                                                                    1.98V
                                                                                                    3.8V
                                                                                                    -40°C
                                                                                                    85°C
                                                                                                    Surface Mount
                                                                                                    EFM32
                                                                                                    EFM32WG
                                                                                                    -
                                                                                                    EFM32WG995F256-BGA120T
                                                                                                    SILICON LABS EFM32WG995F256-BGA120T
                                                                                                    41X6935

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    SILICON LABS
                                                                                                    1. MCU
                                                                                                    2. 32BIT
                                                                                                    3. CORTEX-M4
                                                                                                    4. 48MHZ
                                                                                                    5. BGA-120
                                                                                                    Each (Supplied on Cut Tape)
                                                                                                    Cut Tape
                                                                                                    Recommended replacement for 88W4910
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    EFM32 Family EFM32WG Series Microcontrollers
                                                                                                    ARM Cortex-M4
                                                                                                    32 bit
                                                                                                    32bit
                                                                                                    32bit
                                                                                                    48MHz
                                                                                                    256KB
                                                                                                    120Pins
                                                                                                    BGA
                                                                                                    BGA
                                                                                                    93I/O's
                                                                                                    I2C, SPI, UART, USART
                                                                                                    32KB
                                                                                                    I2C, SPI, UART, USART
                                                                                                    8Channels
                                                                                                    12Bit
                                                                                                    1.85V
                                                                                                    3.8V
                                                                                                    -40°C
                                                                                                    85°C
                                                                                                    Surface Mount
                                                                                                    EFM32
                                                                                                    EFM32WG
                                                                                                    -
                                                                                                    ComparePrice forQuantity
                                                                                                    1-2 of 2 items
                                                                                                    of 1 page(s)