Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPVF61NS151CMK50Copy
Newark Part No.88W4350
Product RangeVybrid VF6xx Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerNXP
Manufacturer Part NoPVF61NS151CMK50Copy
Newark Part No.88W4350
Product RangeVybrid VF6xx Series
Technical Datasheet
Product RangeVybrid VF6xx Series
MPU Core Size32bit
Program Memory Size-
IC Case / PackageMAPBGA
No. of Pins364Pins
MPU Case StyleMAPBGA
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Frequency Max500MHz
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
CPU Speed500MHz
No. of I/O's141I/O's
Data Bus Width32 bit
Data Bus Width32bit
Embedded Interface TypeCAN, Ethernet, I2C, SPI, UART, USB
MPU Family-
Operating Temperature Min-40°C
MPU SeriesVF6xx
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
Vybrid VF6xx Series
Program Memory Size
-
No. of Pins
364Pins
Supply Voltage Min
3V
Operating Frequency Max
500MHz
CPU Speed
500MHz
Data Bus Width
32 bit
Embedded Interface Type
CAN, Ethernet, I2C, SPI, UART, USB
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
MPU Core Size
32bit
IC Case / Package
MAPBGA
MPU Case Style
MAPBGA
Supply Voltage Max
3.6V
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
No. of I/O's
141I/O's
Data Bus Width
32bit
MPU Family
-
MPU Series
VF6xx
Qualification
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate