1. Home
                                                                                                    2. Switches & Relays
                                                                                                    3. Switches
                                                                                                    4. Toggle Switches
                                                                                                    Print Page

                                                                                                    4TL1-12

                                                                                                    Toggle Switch, On-On-On, 4PDT, Non Illuminated, TL Series, 15 A, Panel Mount

                                                                                                    HONEYWELL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HONEYWELL 4TL1-12
                                                                                                    ManufacturerHONEYWELL
                                                                                                    Manufacturer Part No4TL1-12
                                                                                                    Newark Part No.91B2311
                                                                                                    Product RangeTL Series
                                                                                                    Also Known AsMS27406-1
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 21 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    50+$150.970
                                                                                                    100+$142.260
                                                                                                    Price for:Each
                                                                                                    Minimum: 50
                                                                                                    Multiple: 1
                                                                                                    $7,548.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    HONEYWELL
                                                                                                    ManufacturerHONEYWELL
                                                                                                    Manufacturer Part No4TL1-12
                                                                                                    Newark Part No.91B2311
                                                                                                    Product RangeTL Series
                                                                                                    Also Known AsMS27406-1
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Switch OperationOn-On-On
                                                                                                    Contact Configuration4PDT
                                                                                                    IlluminationNon Illuminated
                                                                                                    Product RangeTL Series
                                                                                                    Switch MountingPanel Mount
                                                                                                    Contact Current Max15A
                                                                                                    Contact Voltage AC Nom277V
                                                                                                    Switch TerminalsScrew
                                                                                                    Contact Voltage DC Nom250V
                                                                                                    SVHCNo SVHC (07-Jul-2017)

                                                                                                    Product Overview

                                                                                                    The TL series MICRO SWITCH™ Toggle Switch is military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing and between the cover and case. The robust design of the TL series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration and temperature extremes as well as environments with dust, splashing or hose-directed water. TL series toggle switches offer a variety of circuitry and pole options to easily integrate into a number of applications. A long history in military and aerospace applications has shown the TL series toggle provides reliable performance with long operating life under the toughest conditions.

                                                                                                    • MIL-DTL-3950 qualified switches available to meet military specifications
                                                                                                    • Environmental sealing enables switches to withstand many demanding indoor and outdoor applications
                                                                                                    • 1, 2 and 4-pole options for a variety of circuitry requirements
                                                                                                    • 2 and 3-position, maintained and momentary toggle action to meet circuit and actuator requirements
                                                                                                    • Locking levers reduce unintended actuation
                                                                                                    • Offer popular termination options as screw, solder and IWTS (Integrated Wire Termination System)
                                                                                                    • Silver alloy or gold-plated contacts to handle a variety of electrical load requirements
                                                                                                    • Easily controls low-voltage DC applications
                                                                                                    • Robust construction
                                                                                                    • Built from military-grade components to achieve MIL-DTL-83731 requirements
                                                                                                    • Engineered step-design case provides added space between terminals to prevent shorting
                                                                                                    • Innovative product design

                                                                                                    Applications

                                                                                                    Defence, Military & Aerospace, Automation & Process Control, Commercial, Industrial

                                                                                                    Warnings

                                                                                                    DO NOT USE these products as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.

                                                                                                    Technical Specifications

                                                                                                    Switch Operation

                                                                                                    On-On-On

                                                                                                    Illumination

                                                                                                    Non Illuminated

                                                                                                    Switch Mounting

                                                                                                    Panel Mount

                                                                                                    Contact Voltage AC Nom

                                                                                                    277V

                                                                                                    Contact Voltage DC Nom

                                                                                                    250V

                                                                                                    Contact Configuration

                                                                                                    4PDT

                                                                                                    Product Range

                                                                                                    TL Series

                                                                                                    Contact Current Max

                                                                                                    15A

                                                                                                    Switch Terminals

                                                                                                    Screw

                                                                                                    SVHC

                                                                                                    No SVHC (07-Jul-2017)

                                                                                                    Technical Docs (2)

                                                                                                    Drawing EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Jul-2017)