Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS8030T100MJGJ
Newark Part No.
Re-Reel08AH2195
Cut Tape08AH2195
Product RangeNRS Series
Also Known AsLSXNH8080XKL100MJG, LLXNH8080XKL100MJG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.286 | $286.00 |
| Total Price | $286.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.286 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS8030T100MJGJ
Newark Part No.
Re-Reel08AH2195
Cut Tape08AH2195
Product RangeNRS Series
Also Known AsLSXNH8080XKL100MJG, LLXNH8080XKL100MJG
Technical Datasheet
Inductance10µH
RMS Current (Irms)3.6A
Inductor ConstructionShielded
Saturation Current (Isat)2.9A
Product RangeNRS Series
Power Inductor Case8mm x 8mm x 3mm
DC Resistance Max0.0429ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
NRS Series
DC Resistance Max
0.0429ohm
Product Length
8mm
Product Height
3mm
RMS Current (Irms)
3.6A
Saturation Current (Isat)
2.9A
Power Inductor Case
8mm x 8mm x 3mm
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NRS8030T100MJGJ
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate