1. Home
                                                                                                    2. Circuit Protection
                                                                                                    3. Surge Protectors
                                                                                                    4. Mains Surge Protectors
                                                                                                    Print Page

                                                                                                    STFE030-10N

                                                                                                    Surge Protector, Active Tracking, Mains Surge Protector, 2 Pole, Type 4, 30 kA, 120 VAC, DIN Rail

                                                                                                    SOLAHD
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SOLAHD STFE030-10N
                                                                                                    ManufacturerSOLAHD
                                                                                                    Manufacturer Part NoSTFE030-10N
                                                                                                    Newark Part No.88M8296
                                                                                                    Product RangeSTFE Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 12 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$422.000
                                                                                                    5+$411.450
                                                                                                    10+$400.900
                                                                                                    25+$379.800
                                                                                                    Price for:Each
                                                                                                    Minimum: 2
                                                                                                    Multiple: 1
                                                                                                    $844.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SOLAHD
                                                                                                    ManufacturerSOLAHD
                                                                                                    Manufacturer Part NoSTFE030-10N
                                                                                                    Newark Part No.88M8296
                                                                                                    Product RangeSTFE Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Suppressor TypeMains Surge Protector
                                                                                                    No. of Poles2 Pole
                                                                                                    SPD TypeType 4
                                                                                                    Peak Surge Current30kA
                                                                                                    Voltage Rating120VAC
                                                                                                    Continuing Operating Voltage Max120VAC
                                                                                                    Suppressor MountingDIN Rail
                                                                                                    Output Current3A
                                                                                                    Product RangeSTFE Series
                                                                                                    Plug Type-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The STFE030-10N is a series connected DIN rail mount Filter with surge protection. It combines Active Tracking® technology with UL listed surge protection to protect against the full spectrum of voltage transients and surges. It continuously tracks the input AC power line responding instantly into action upon detecting extraneous high frequency noise and high voltage transients caused by everyday events such as turning on machinery, motors or equipment.

                                                                                                    • Durable metal mount clip
                                                                                                    • Screw terminal connections
                                                                                                    • Reliable and convenient screw clamp connections
                                                                                                    • LED status indication
                                                                                                    • Form-C contact for remote monitoring
                                                                                                    • Five year limited warranty
                                                                                                    • -40 to 50°C Operating temperature range

                                                                                                    Applications

                                                                                                    Automation & Process Control, Industrial, Communications & Networking, Power Management

                                                                                                    Technical Specifications

                                                                                                    Suppressor Type

                                                                                                    Mains Surge Protector

                                                                                                    SPD Type

                                                                                                    Type 4

                                                                                                    Voltage Rating

                                                                                                    120VAC

                                                                                                    Suppressor Mounting

                                                                                                    DIN Rail

                                                                                                    Product Range

                                                                                                    STFE Series

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    No. of Poles

                                                                                                    2 Pole

                                                                                                    Peak Surge Current

                                                                                                    30kA

                                                                                                    Continuing Operating Voltage Max

                                                                                                    120VAC

                                                                                                    Output Current

                                                                                                    3A

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for STFE030-10N

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised