Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXG4E-6431
Newark Part No.88M5010
Product RangeXG4 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $11.120 |
Price for:Each
Minimum: 30
Multiple: 30
$333.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXG4E-6431
Newark Part No.88M5010
Product RangeXG4 Series
Technical Datasheet
IDC Connector TypeIDC Plug
Contact GenderMale
Pitch Spacing2.54mm
No. of Rows2 Row
Product RangeXG4 Series
No. of Contacts64Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (27-Jun-2018)
Product Overview
The XG4 series Flat Cable Connector conforming MIL standards with improved design. An endless number of combinations can be made using the XG-5 IDC connectors for discrete wires, XG8 original plugs and the XG2 IDC connectors for PCBs. The IDC plugs (XG4E) can be used for relaying. The original plugs (XG8) and the box-type plugs (XG4C) can be locked using lock levers.
- Space-saving box-type plugs (XG4C) available
- 20mΩ Maximum contact resistance (at 20mV, 100mA maximum)
- 1000MΩ Minimum insulation resistance (at 500VDC)
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Plug
Pitch Spacing
2.54mm
Product Range
XG4 Series
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Contact Gender
Male
No. of Rows
2 Row
No. of Contacts
64Contacts
Contact Material
Phosphor Bronze
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate