A864CHQRFGW
Plastic Enclosure, IP66, NEMA 13, Junction Box, Fiberglass, 203.2 mm, 152 mm, 102 mm, IP66
| Quantity | Price |
|---|---|
| 1+ | $282.980 |
| 5+ | $268.430 |
| 10+ | $252.260 |
| 20+ | $242.550 |
Product Information
Product Overview
The A864CHQRFGW is a light gray type-4X Enclosure made of fiberglass with quick release and window cover. The model 31260 enclosure with efficient design and simple construction of this enclosure make it durable in corrosive environments, yet aesthetically pleasing. Corner latches provide unobstructed access. The continuous hinge provides a secure seal and double latching creates added security. Compression-molded fiberglass has outstanding chemical- and temperature-resistance qualities and exhibits excellent weatherability and physical properties. Enclosures with quick-release latches have corrosion-resistant polyester latches located in corners that provide unobstructed access to enclosure.
- Fiberglass is easily punched, drilled, filed or sawed
- Gasket assures water-tight and dust-tight seal
- Polyester mounting brackets and stainless steel attachment screws are provided with each enclosure
- Removable hinged cover attached to body with type 316 stainless steel hinge pin
- Hinge pin and bail are corrosion-resistant type 316 stainless steel
- Scratch-resistant polycarbonate windows are permanently bonded in place
Applications
Industrial
Contents
Enclosure, Padlock provisions.
Technical Specifications
Junction Box
203.2mm
102mm
Gray
8"
4"
No SVHC (15-Jan-2019)
Fiberglass
152mm
IP66
NEMA 4, 4X, 12, 13
6"
A8 Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate