ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Circuit Protection
                                                                                                    3. Surge Protectors
                                                                                                    4. Mains Surge Protectors
                                                                                                    Print Page

                                                                                                    DIN3-70-220-L1

                                                                                                    Surge Protector, DIN Rail, Mains Surge Protector, 2 Pole, 70 kA, 330 VAC, DIN Rail

                                                                                                    SUPERIOR ELECTRIC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SUPERIOR ELECTRIC DIN3-70-220-L1
                                                                                                    ManufacturerSUPERIOR ELECTRIC
                                                                                                    Manufacturer Part NoDIN3-70-220-L1
                                                                                                    Newark Part No.88M0843
                                                                                                    Product RangeDIN3 Series
                                                                                                    Your Part Number
                                                                                                    Available to Order by Phone
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.

                                                                                                    Product Information

                                                                                                    SUPERIOR ELECTRIC
                                                                                                    ManufacturerSUPERIOR ELECTRIC
                                                                                                    Manufacturer Part NoDIN3-70-220-L1
                                                                                                    Newark Part No.88M0843
                                                                                                    Product RangeDIN3 Series
                                                                                                    Product RangeDIN3 Series
                                                                                                    No. of Poles2 Pole
                                                                                                    Suppressor TypeMains Surge Protector
                                                                                                    Continuing Operating Voltage Max330VAC
                                                                                                    Suppressor MountingDIN Rail
                                                                                                    Peak Surge Current70kA
                                                                                                    SVHCNo SVHC (27-Jun-2018)

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    DIN3 Series

                                                                                                    Suppressor Type

                                                                                                    Mains Surge Protector

                                                                                                    Suppressor Mounting

                                                                                                    DIN Rail

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    No. of Poles

                                                                                                    2 Pole

                                                                                                    Continuing Operating Voltage Max

                                                                                                    330VAC

                                                                                                    Peak Surge Current

                                                                                                    70kA

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (27-Jun-2018)