ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Speakers & Receivers
                                                                                                    Print Page

                                                                                                    555-6386

                                                                                                    Ceiling Speaker, Two-Way, 8", 10W/20W RMS/Peak, 50Hz-20kHz

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO 555-6386
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part No555-6386
                                                                                                    Newark Part No.88C8880
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    51 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$24.140
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $24.14
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part No555-6386
                                                                                                    Newark Part No.88C8880
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transducer FunctionTweeter
                                                                                                    Power Rating RMS10W
                                                                                                    Driver TypeCoaxial
                                                                                                    External Diameter - Metric206mm
                                                                                                    Impedance-
                                                                                                    Sensitivity (dB)86dB
                                                                                                    External Width - Metric-mm
                                                                                                    Power Rating Nom10W
                                                                                                    Resonant Frequency-
                                                                                                    Sound Pressure Level (SPL)86dB
                                                                                                    Speaker ShapeRound
                                                                                                    External Diameter - Imperial8.11"
                                                                                                    Product Dimensions-
                                                                                                    External Width - Imperial-"
                                                                                                    Frequency Range70Hz to 17kHz
                                                                                                    Frequency Response Min50Hz
                                                                                                    Frequency Response Max20kHz
                                                                                                    Temperature Grade-
                                                                                                    Speaker MountingPanel Mount
                                                                                                    IP Rating-
                                                                                                    Product Range-
                                                                                                    Power Rating Max20W
                                                                                                    External Length - Metric-
                                                                                                    External Depth - Metric76.2mm
                                                                                                    External Length - Imperial-
                                                                                                    External Depth - Imperial3"
                                                                                                    SVHCNo SVHC (25-Jun-2020)

                                                                                                    Product Overview

                                                                                                    8" Two-Way Speaker w/70V Transformer General purpose 8" speaker is commonly used with ceiling baffles in large scale background music and paging systems. Two way design incorporates a 2" cone tweeter, providing excellent fidelity, superior to that of conventional paging speakers, making this an ideal replacement or upgrade in existing systems. Attached 70V transformer has multiple taps up to 10W, and is easily bypassed for standard 8Ω use.

                                                                                                    • High fidelity two-way design
                                                                                                    • Pre mounted 70V transformer
                                                                                                    • Easy compatibility with large background music and paging systems
                                                                                                    • Power capacity: 10W/20W RMS/peak
                                                                                                    • Frequency response: 50Hz ~ 20KHz
                                                                                                    • Tweeter size: 2"
                                                                                                    • Magnet weight: 10 oz.
                                                                                                    • Voice coil diameter (woofer): 1"
                                                                                                    • Sensitivity: 86dB (W/M)
                                                                                                    • 70V transformer taps: 0.63W, 1.25W, 5W, 10WDimensions:
                                                                                                    • Overall frame diameter: 8.125"
                                                                                                    • Required cutout: 7.25"
                                                                                                    • Overall depth: 3"

                                                                                                    Technical Specifications

                                                                                                    Transducer Function

                                                                                                    Tweeter

                                                                                                    Driver Type

                                                                                                    Coaxial

                                                                                                    Impedance

                                                                                                    -

                                                                                                    External Width - Metric

                                                                                                    -mm

                                                                                                    Resonant Frequency

                                                                                                    -

                                                                                                    Speaker Shape

                                                                                                    Round

                                                                                                    Product Dimensions

                                                                                                    -

                                                                                                    Frequency Range

                                                                                                    70Hz to 17kHz

                                                                                                    Frequency Response Max

                                                                                                    20kHz

                                                                                                    Speaker Mounting

                                                                                                    Panel Mount

                                                                                                    Product Range

                                                                                                    -

                                                                                                    External Length - Metric

                                                                                                    -

                                                                                                    External Length - Imperial

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2020)

                                                                                                    Power Rating RMS

                                                                                                    10W

                                                                                                    External Diameter - Metric

                                                                                                    206mm

                                                                                                    Sensitivity (dB)

                                                                                                    86dB

                                                                                                    Power Rating Nom

                                                                                                    10W

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    86dB

                                                                                                    External Diameter - Imperial

                                                                                                    8.11"

                                                                                                    External Width - Imperial

                                                                                                    -"

                                                                                                    Frequency Response Min

                                                                                                    50Hz

                                                                                                    Temperature Grade

                                                                                                    -

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Power Rating Max

                                                                                                    20W

                                                                                                    External Depth - Metric

                                                                                                    76.2mm

                                                                                                    External Depth - Imperial

                                                                                                    3"

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2020)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65