Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-710A8CB/1SRDCopy
Newark Part No.87W9958
LED ColorRed
No. of LEDs1LEDs
Forward Current If20mA
Luminous Intensity80mcd
Forward Voltage1.85V
Viewing Angle40°
Height7.3mm
Width4.6mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
LED Color
Red
Forward Current If
20mA
Forward Voltage
1.85V
Height
7.3mm
Product Range
-
No. of LEDs
1LEDs
Luminous Intensity
80mcd
Viewing Angle
40°
Width
4.6mm
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate