Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-103YDT
Newark Part No.87W9939
Technical Datasheet
LED ColorYellow
LED Case Size2mm x 5mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ588nm
Luminous Intensity4mcd
Viewing Angle110°
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The L-103YDT is a 2 x 5mm yellow Rectangular Solid State LED with yellow diffused lens. The yellow source colour device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.
- Excellent uniformity of light output
- Low power consumption
- Reliable and rugged
- Suitable for level indicator
- Solid state reliability and long life
Applications
LED Lighting, Signalling
Technical Specifications
LED Color
Yellow
Forward Current If
20mA
Wavelength Typ
588nm
Viewing Angle
110°
SVHC
No SVHC (15-Jan-2019)
LED Case Size
2mm x 5mm
Forward Voltage
2.1V
Luminous Intensity
4mcd
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate