1. Home
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Data Conversion Development Kits
                                                                                                    4. Data Conversion Development Kits - DAC
                                                                                                    Print Page

                                                                                                    TSW30SH84EVM

                                                                                                    Evaluation Board, Data Converter, DAC, 34SH84 LMK04806B, RF

                                                                                                    TEXAS INSTRUMENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TEXAS INSTRUMENTS TSW30SH84EVM
                                                                                                    TEXAS INSTRUMENTS TSW30SH84EVM
                                                                                                    TEXAS INSTRUMENTS TSW30SH84EVM
                                                                                                    TEXAS INSTRUMENTS TSW30SH84EVM
                                                                                                    ManufacturerTEXAS INSTRUMENTS
                                                                                                    Manufacturer Part NoTSW30SH84EVM
                                                                                                    Newark Part No.87T4041
                                                                                                    Your Part Number
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    TEXAS INSTRUMENTS
                                                                                                    ManufacturerTEXAS INSTRUMENTS
                                                                                                    Manufacturer Part NoTSW30SH84EVM
                                                                                                    Newark Part No.87T4041
                                                                                                    Silicon ManufacturerTexas Instruments
                                                                                                    Silicon Core NumberDAC34SH84, LMK04806B, TRF3705
                                                                                                    Kit Application TypeData Converter
                                                                                                    Application Sub TypeDAC
                                                                                                    Kit ContentsEval Board DAC34SH84
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2018)

                                                                                                    Product Overview

                                                                                                    The TSW30SH84EVM is an Evaluation Module for evaluate the operation and performance of transmit signal chain with the LMK04800 low noise clock generator/jitter cleaner. For ease of use as a complete RF transmit solution the board includes the LMK04800 for clocking the DAC34SH84 DAC, as well as two TRF3705 for up-converting the I/Q outputs from the 4-channel DAC to RF carriers. The board can be used along with the TSW1400/TSW1406/TSW3100 pattern generator to perform a wide range of test procedures. The TSW1400 generates the test patterns which are fed to the DAC34SH84 through an LVDS port capable of running up to 1.5GSPS. The TSW3100 can be used for patterns up to 1.25GSPS and the TSW1406 for simple patterns up to 1GSPS. Besides providing a high-quality, low jitter DAC sampling clock to the DAC34SH84, the LMK04800 also provides FPGA clocks to the TSW1400/TSW1406/TSW3100 as an FPGA reference clock. The transmit RF signal path also includes an amplifier and programmable attenuator.

                                                                                                    • Software support with a full featured GUI for easy testing and prototyping
                                                                                                    • FMC-DAC-Adapter card compatible to connect with FMC interconnect headers
                                                                                                    • Direct compatibility with HSMC headers on Altera FPGA EVMs

                                                                                                    Applications

                                                                                                    Test & Measurement, Industrial

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Texas Instruments

                                                                                                    Kit Application Type

                                                                                                    Data Converter

                                                                                                    Kit Contents

                                                                                                    Eval Board DAC34SH84

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    Silicon Core Number

                                                                                                    DAC34SH84, LMK04806B, TRF3705

                                                                                                    Application Sub Type

                                                                                                    DAC

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    element14 Technical Page EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2018)