Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoBWR-5/1700-D12A-CCopy
Newark Part No.87K3507
Product RangeBWR Series
Your Part Number
No Longer Available
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoBWR-5/1700-D12A-CCopy
Newark Part No.87K3507
Product RangeBWR Series
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max17W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 11.7A
Output Voltage - Output 2-5V
Output Current - Output 21.7A
Output RegulationRegulated
Product RangeBWR Series
Isolation Voltage-
Approvals & StandardsCE, UL
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed, Adjustable
Width50.8mm
DC / DC Converter MountingThrough Hole
Height11.43mm
Depth50.8mm
Input Voltage DC Min9V
Input Voltage DC Max36V
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
1.7A
Output Current - Output 2
1.7A
Product Range
BWR Series
Approvals & Standards
CE, UL
DC / DC Converter Output Type
Fixed, Adjustable
DC / DC Converter Mounting
Through Hole
Depth
50.8mm
Input Voltage DC Max
36V
DC / DC Converter Type
DIP
Output Power Max
17W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
Regulated
Isolation Voltage
-
Input Voltage DC Nom
12V
Width
50.8mm
Height
11.43mm
Input Voltage DC Min
9V
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate